📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments 5962-0051204QPA

Single, Low Power, ail-to- ail Input/Output Operational Amplifier 8-CDIP -55 to 125
$ 16.391

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-0051204QPA.

Texas Instruments

Datasheet73 pages10 years ago
Datasheet58 pages17 years ago
Technical Drawing2 pages26 years ago
Datasheet7 pages26 years ago

Arrow Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments 5962-0051204QPA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTLE2161BMJG
JFET-Input Low Power High Drive Decompensated Single Operational Amplifier 8-CDIP -55 to 125
Texas InstrumentsLM158J
Non-RoHS Compliant EAR99 LM158 Tin/Lead (Sn/Pb) op amp buffer circuit 10.16mm 0.03muA 3V 700kHz
Texas InstrumentsLM158JG
Military-grade, dual, 30-V, 700-kHz operational amplifier 8-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-0051204QPA provided by its distributors.

Single, Low Power, ail-to- ail Input/Output Operational Amplifier 8-CDIP -55 to 125
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin CDIP Tube
Contains Lead Not Qualified THROUGH-HOLE OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 1.05W 66dB 1.6V/mus 125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.