Texas Instruments LM158J

Non-RoHS Compliant EAR99 LM158 Tin/Lead (Sn/Pb) op amp buffer circuit 10.16mm 0.03muA 3V 700kHz
Production

Price and Stock

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins8
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage3 V
Gain Bandwidth Product1 MHz
Input Bias Current150 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage16 V
Max Operating Temperature125 °C
Max Power Dissipation550 mW
Max Supply Current1.2 mA
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current500 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1 mA
Operating Supply Voltage16 V
Output Current40 mA
Output Current per Channel40 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)65 dB
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain100 dB
Dimensions
Height5.08 mm
Length10.16 mm
Thickness4.064 mm
Width6.502 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM158J.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages9 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages11 years ago
Datasheet28 pages11 years ago
element14 APAC
Datasheet36 pages9 years ago
Verical
Datasheet27 pages12 years ago
Newark
Datasheet38 pages6 years ago
Datasheet36 pages8 years ago
Datasheet33 pages9 years ago
National Semiconductor
Datasheet25 pages18 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
LCSC
Datasheet39 pages1 year ago
Rochester Electronics
Datasheet26 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Datasheet6 pages18 years ago
Jameco
Datasheet26 pages15 years ago
Sierra IC
Datasheet25 pages19 years ago

Inventory History

3 month trend:
+5.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM158J provided by its distributors.

Non-RoHS Compliant EAR99 LM158 Tin/Lead (Sn/Pb) op amp buffer circuit 10.16mm 0.03muA 3V 700kHz
LOW POWER DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, CDIP8
Amp; Operational; Dual; 3V(Min.); Voltage, Differential Input; Current, Offset
Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin CDIP Tube
Military-grade, dual, 32-V, 700-kHz op amp 8-CDIP -55 to 125
null 40nA 1MHz DIP-8 Operational Amplifier ROHS
Op-Amp, Dual, 1Mhz, 0.5V/Us, Dip-8; No. Of Amplifiers:2 Amplifier; Bandwidth:1Mhz; Slew Rate:0.5V/Μs; Supply Voltage Range:3V To 32V, ± 1.5V To ± 16V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:-55°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM158J
OP-AMP, DUAL, 1MHZ, 0.5V/US, DIP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 1MHz; Vitesse de balayage: 0.5V/µs; Gamme de tension d'alimentation: 3V à 32V, ± 1.5V à ± 16V; Type de boîtier d'amplificateur: DIP;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM158J .

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins8
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage3 V
Gain Bandwidth Product1 MHz
Input Bias Current150 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage16 V
Max Operating Temperature125 °C
Max Power Dissipation550 mW
Max Supply Current1.2 mA
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current500 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1 mA
Operating Supply Voltage16 V
Output Current40 mA
Output Current per Channel40 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)65 dB
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain100 dB
Dimensions
Height5.08 mm
Length10.16 mm
Thickness4.064 mm
Width6.502 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM158J.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages9 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages11 years ago
Datasheet28 pages11 years ago
element14 APAC
Datasheet36 pages9 years ago
Verical
Datasheet27 pages12 years ago
Newark
Datasheet38 pages6 years ago
Datasheet36 pages8 years ago
Datasheet33 pages9 years ago
National Semiconductor
Datasheet25 pages18 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
LCSC
Datasheet39 pages1 year ago
Rochester Electronics
Datasheet26 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Datasheet6 pages18 years ago
Jameco
Datasheet26 pages15 years ago
Sierra IC
Datasheet25 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago