Vishay 595D685X9050D2T

Surface Mount Tantalum Capacitor, 6.8 uF, 50 V, ± 10%, -55 °C, 125 °C, 2517 [6443-28 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal Coated
Case Code (Imperial)3017
Case Code (Metric)7543
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance6.8 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)820 mΩ
FeaturesGeneral Purpose
Leakage Current3.4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current430 µA
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.5 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay 595D685X9050D2T.

RS (Formerly Allied Electronics)
Datasheet24 pages8 years ago
Newark
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.241
$ 0.38
$ 0.38
Stock
28,103
557,477
557,477
Authorized Distributors
4
16
16
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Conformal Coated
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
820 mΩ
900 mΩ
900 mΩ
Leakage Current
3.4 µA
3.4 µA
3.4 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 595D685X9050D2T.

Related Parts

Descriptions

Descriptions of Vishay 595D685X9050D2T provided by its distributors.

Surface Mount Tantalum Capacitor, 6.8 uF, 50 V, ± 10%, -55 °C, 125 °C, 2517 [6443-28 Metric]
6.8uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 50 VDC +/-10%, 595D Series | Vishay Dale 595D685X9050D2T
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:6.8µF; Capacitance Tolerance:± 10%; Series:595D; Voltage Rating:50V; Capacitor Dielectric Type:Tantalum; Package/Case:D; Termination Type:SMD; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal Coated
Case Code (Imperial)3017
Case Code (Metric)7543
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance6.8 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)820 mΩ
FeaturesGeneral Purpose
Leakage Current3.4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current430 µA
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.5 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay 595D685X9050D2T.

RS (Formerly Allied Electronics)
Datasheet24 pages8 years ago
Newark
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago