Vishay 595D227X9010R2T

Surface Mount Tantalum Capacitor, 220 uF, 10 V, ± 10%, -55 °C, 125 °C, 2423 [6260-38 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2824
Case Code (Imperial)2824
Case Code (Metric)7260
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)130 mΩ
FeaturesGeneral Purpose
Leakage Current22 µA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current1.39 mA
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth6 mm
Height3.5 mm
Height - Seated (Max)3.7592 mm
Length7.2 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Vishay 595D227X9010R2T.

Newark
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet24 pages9 years ago
Datasheet8 pages17 years ago
element14 APAC
Datasheet24 pages7 years ago
Datasheet0 pages0 years ago
element14
Datasheet8 pages15 years ago
Farnell
Datasheet24 pages9 years ago
Sierra IC
Datasheet11 pages19 years ago

Inventory History

3 month trend:
-0.79%

Alternate Parts

Price @ 1000
$ 3.28
$ 6.37
$ 6.37
Stock
6,089
50
50
Authorized Distributors
7
2
2
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2824
2824
2824
Voltage Rating (DC)
10 V
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
130 mΩ
55 mΩ
55 mΩ
Leakage Current
22 µA
-
-
Dissipation Factor
8 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay 595D227X9010R2T.

Related Parts

Descriptions

Descriptions of Vishay 595D227X9010R2T provided by its distributors.

Surface Mount Tantalum Capacitor, 220 uF, 10 V, ± 10%, -55 °C, 125 °C, 2423 [6260-38 Metric]
595D Series 220 uF ±10 % 10V SMT Solid Conformal Coated Tantalum Chip Capacitor
CAPACITOR TANT 220UF, 10V, 0.13OHM, SMD; Capacitance:220µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; ESR:0.13ohm; Operating Temperature Range:-55°C to +85°C; MSL:MSL 2A - 4 weeks; Capacitor Dielectric Type:Tantalum
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:220µF; Capacitance Tolerance:± 10%; Series:595D; Voltage Rating:10V; Capacitor Dielectric Type:Tantalum; Package/Case:R; Termination Type:SMD; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2824
Case Code (Imperial)2824
Case Code (Metric)7260
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)130 mΩ
FeaturesGeneral Purpose
Leakage Current22 µA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current1.39 mA
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth6 mm
Height3.5 mm
Height - Seated (Max)3.7592 mm
Length7.2 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Vishay 595D227X9010R2T.

Newark
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet24 pages9 years ago
Datasheet8 pages17 years ago
element14 APAC
Datasheet24 pages7 years ago
Datasheet0 pages0 years ago
element14
Datasheet8 pages15 years ago
Farnell
Datasheet24 pages9 years ago
Sierra IC
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago