Vishay 595D226X0050R2T

Cap Tant Solid 22uF 50V R CASE 20%( 7.2 X 6 X 3.5mm) Pad SMD 0.39 Ohm 125C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2824
Case Code (Imperial)2824
Case Code (Metric)7260
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight867.013466 mg
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)390 mΩ
FeaturesGeneral Purpose
Leakage Current11 µA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Ripple Current800 µA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth6 mm
Height6.2 mm
Height - Seated (Max)3.7592 mm
Length7.2 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Vishay 595D226X0050R2T.

Newark
Datasheet8 pages14 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages17 years ago
Farnell
Datasheet24 pages8 years ago
Datasheet24 pages9 years ago
Datasheet24 pages4 years ago
element14
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages12 years ago
Datasheet11 pages18 years ago
Datasheet13 pages18 years ago
Datasheet12 pages18 years ago
Datasheet12 pages18 years ago
Datasheet10 pages18 years ago

Inventory History

3 month trend:
-0.19%

Alternate Parts

Price @ 1000
$ 3.759
$ 4.69
$ 4.69
Stock
47,992
9,370
9,370
Authorized Distributors
12
4
4
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
2824
Conformal Coated
Conformal Coated
Voltage Rating (DC)
50 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
390 mΩ
390 mΩ
390 mΩ
Leakage Current
11 µA
-
-
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 595D226X0050R2T.

Related Parts

Descriptions

Descriptions of Vishay 595D226X0050R2T provided by its distributors.

Cap Tant Solid 22uF 50V R CASE 20%( 7.2 X 6 X 3.5mm) Pad SMD 0.39 Ohm 125C T/R
Surface Mount Tantalum Capacitor, 22 uF, 50 V, ± 20%, -55 °C, 125 °C, 2423 [6260-38 Metric]
595D Series 22 uF ±20 % 50 V SMT Solid Conformal Coated Tantalum Chip Capacitor
CAPACITOR TANT, 22UF, 50V, 0.39 OHM, 0.2, SMD, FULL REEL
CAPACITOR, 22UF, 50V; Capacitor Application:General Purpose; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; ESR:0.39ohm; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); Capacitor Mounting:SMD; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:R; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 595D226X0050R2T.

Technical Specifications

Physical
Case/Package2824
Case Code (Imperial)2824
Case Code (Metric)7260
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight867.013466 mg
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)390 mΩ
FeaturesGeneral Purpose
Leakage Current11 µA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Ripple Current800 µA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth6 mm
Height6.2 mm
Height - Seated (Max)3.7592 mm
Length7.2 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Vishay 595D226X0050R2T.

Newark
Datasheet8 pages14 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages17 years ago
Farnell
Datasheet24 pages8 years ago
Datasheet24 pages9 years ago
Datasheet24 pages4 years ago
element14
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages12 years ago
Datasheet11 pages18 years ago
Datasheet13 pages18 years ago
Datasheet12 pages18 years ago
Datasheet12 pages18 years ago
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago