Vishay 594D476X0016C2T

Cap Tant Solid 47uF 16V C CASE 20% (7.1 X 3.2 X 2.5mm) SMD 0.11 Ohm 125Ž T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2812
Case Code (Imperial)2812
Case Code (Metric)7132
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)110 mΩ
FeaturesGeneral Purpose
Leakage Current7.5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current1 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length7.1 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay 594D476X0016C2T.

Farnell
Datasheet5 pages14 years ago
Datasheet21 pages9 years ago
Datasheet20 pages4 years ago
element14
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages13 years ago
Datasheet5 pages15 years ago
_legacy Avnet
Datasheet7 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
element14 APAC
Datasheet21 pages8 years ago
Newark
Datasheet21 pages10 years ago
Datasheet5 pages17 years ago
Jameco
Datasheet6 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages18 years ago

Inventory History

3 month trend:
-12.90%

Alternate Parts

Price @ 1000
$ 1.18
$ 1.419
$ 1.419
Stock
72,554
591
591
Authorized Distributors
14
4
4
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
2812
2812
2812
Voltage Rating (DC)
16 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
110 mΩ
110 mΩ
110 mΩ
Leakage Current
7.5 µA
-
-
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 594D476X0016C2T.

Related Parts

Descriptions

Descriptions of Vishay 594D476X0016C2T provided by its distributors.

Cap Tant Solid 47uF 16V C CASE 20% (7.1 X 3.2 X 2.5mm) SMD 0.11 Ohm 125Ž T/R
Surface Mount Tantalum Capacitor, 47 uF, 16 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric]
594D Series 47 uF ±20 % 16 V SMT Solid Conformal Coated Tantalum Chip Capacitor
TANTALUM CAPACITOR, 47UF, 16V, 0.11 OHM, 0.2, SMD, FULL REEL
Capacitor;Tantalum;47uF;Tol 20%;SMT;Vol-Rtg 16V;Tantamount;Low ESR | Sprague / Vishay 594D476X0016C2T

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 594D476X0016C2T.

Technical Specifications

Physical
Case/Package2812
Case Code (Imperial)2812
Case Code (Metric)7132
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)110 mΩ
FeaturesGeneral Purpose
Leakage Current7.5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current1 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length7.1 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay 594D476X0016C2T.

Farnell
Datasheet5 pages14 years ago
Datasheet21 pages9 years ago
Datasheet20 pages4 years ago
element14
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages13 years ago
Datasheet5 pages15 years ago
_legacy Avnet
Datasheet7 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
element14 APAC
Datasheet21 pages8 years ago
Newark
Datasheet21 pages10 years ago
Datasheet5 pages17 years ago
Jameco
Datasheet6 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago