Vishay 594D397X96R3R2T

Surface Mount Tantalum Capacitor, 390 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2423 [6260-38 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2824
Case Code (Imperial)2824
Case Code (Metric)7260
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance390 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)45 mΩ
FeaturesGeneral Purpose
Leakage Current24.6 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current2.36 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth6 mm
Height3.5 mm
Height - Seated (Max)3.7592 mm
Length7.2 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Vishay 594D397X96R3R2T.

Future Electronics
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
X-ON
Datasheet21 pages6 years ago
Newark
Datasheet21 pages8 years ago
Datasheet21 pages8 years ago
Datasheet21 pages9 years ago
Datasheet5 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages18 years ago

Inventory History

3 month trend:
-19.40%

Alternate Parts

Price @ 1000
$ 3.706
$ 6.512
$ 6.512
Stock
3,679
29
29
Authorized Distributors
6
2
2
Capacitance
390 µF
390 µF
390 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
2824
2824
2824
Voltage Rating (DC)
6.3 V
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
45 mΩ
130 mΩ
130 mΩ
Leakage Current
24.6 µA
-
-
Dissipation Factor
8 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay 594D397X96R3R2T.

Related Parts

Descriptions

Descriptions of Vishay 594D397X96R3R2T provided by its distributors.

Surface Mount Tantalum Capacitor, 390 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2423 [6260-38 Metric]
Cap Tant Solid 390uF 6.3V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 0.045 Ohm 125°C T/R
594D Series 390 uF ±10% 6.3 V SMT Solid Conformal Coated Tantalum Capacitor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2824
Case Code (Imperial)2824
Case Code (Metric)7260
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance390 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)45 mΩ
FeaturesGeneral Purpose
Leakage Current24.6 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current2.36 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth6 mm
Height3.5 mm
Height - Seated (Max)3.7592 mm
Length7.2 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Vishay 594D397X96R3R2T.

Future Electronics
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
X-ON
Datasheet21 pages6 years ago
Newark
Datasheet21 pages8 years ago
Datasheet21 pages8 years ago
Datasheet21 pages9 years ago
Datasheet5 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago