Sprague 594D158X9004R2T

Cap Tant Solid 1500uF 4V R CASE 10% (7.2 X 6 X 3.5mm) SMD T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2824
MountSurface Mount
Technical
Capacitance1.5 mF
ESR (Equivalent Series Resistance)30 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating4 V
Dimensions
Depth6 mm
Height3.5 mm
Height - Seated (Max)3.7592 mm
Length7.1882 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Sprague 594D158X9004R2T.

Alternate Parts

Price @ 1000
$ 5.48
$ 5.01
$ 5.01
Stock
13
20
20
Authorized Distributors
2
2
2
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2824
2824
2824
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
30 mΩ
70 mΩ
70 mΩ
Leakage Current
-
-
-
Dissipation Factor
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Sprague 594D158X9004R2T.

Related Parts

Descriptions

Descriptions of Sprague 594D158X9004R2T provided by its distributors.

Cap Tant Solid 1500uF 4V R CASE 10% (7.2 X 6 X 3.5mm) SMD T/R
CoC and 2-years warranty / RFQ for pricing
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2824
MountSurface Mount
Technical
Capacitance1.5 mF
ESR (Equivalent Series Resistance)30 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating4 V
Dimensions
Depth6 mm
Height3.5 mm
Height - Seated (Max)3.7592 mm
Length7.1882 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Sprague 594D158X9004R2T.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago