Sprague 594D105X9050B2W

Cap Tant Solid 1uF 50V B CASE 10% (4 X 2.8 X 1.9mm) SMD T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1611
MountSurface Mount
Technical
Capacitance1 µF
ESR (Equivalent Series Resistance)3.5 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating50 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.2098 mm
Length3.9878 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Sprague 594D105X9050B2W.

Alternate Parts

Price @ 1000
$ 1.23
$ 1.23
Stock
1
34,201
34,201
Authorized Distributors
2
8
8
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1611
1611
1611
Voltage Rating (DC)
-
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3.5 Ω
5 Ω
5 Ω
Leakage Current
-
500 nA
500 nA
Dissipation Factor
-
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague 594D105X9050B2W.

Descriptions

Descriptions of Sprague 594D105X9050B2W provided by its distributors.

Cap Tant Solid 1uF 50V B CASE 10% (4 X 2.8 X 1.9mm) SMD T/R
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package1611
MountSurface Mount
Technical
Capacitance1 µF
ESR (Equivalent Series Resistance)3.5 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating50 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.2098 mm
Length3.9878 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Sprague 594D105X9050B2W.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago