Vishay 593D107X9010D2TE3

Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountPCB, Surface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)100 mΩ
FeaturesGeneral Purpose
Leakage Current10 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current1.22 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay 593D107X9010D2TE3.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Farnell
Datasheet18 pages8 years ago
Datasheet18 pages9 years ago
element14 APAC
Datasheet18 pages9 years ago
Datasheet0 pages0 years ago
Newark
Datasheet18 pages6 years ago
TME
Datasheet18 pages7 years ago
Upverter
Datasheet18 pages7 years ago
Arrow Electronics
Datasheet7 pages11 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet6 pages17 years ago
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Jameco
Datasheet7 pages15 years ago

Inventory History

3 month trend:
-11.18%

Alternate Parts

Price @ 1000
$ 0.31
$ 0.24
$ 0.24
Stock
2,093,697
3,179,698
3,179,698
Authorized Distributors
18
18
18
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
7343-31
7343-31
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
1 %
1 %
ESR (Equivalent Series Resistance)
100 mΩ
600 mΩ
600 mΩ
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
6 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 593D107X9010D2TE3.

Related Parts

Descriptions

Descriptions of Vishay 593D107X9010D2TE3 provided by its distributors.

Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
593D107X9010D2TE3 Vishay/ Sprague Tantalum Capacitor 100uF 10V 10% SMD 2917 T/R RoHS
SOLID TANTALUM SURFACE MOUNT CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917
Tantalum capacitor; 100uF; 10V; 10%; SMD; case: D; low ESR;; operating temperature: -55°C ~125°C
Capacitor;Tantalum;100uF;Tol 10%;SMT;Vol-Rtg 10V;Size 7343-31 | Sprague / Vishay 593D107X9010D2TE3
TANTALUM CAPACITOR, 100UF 10V 0.1 OHM 10%, 7343-31, FULL REEL; Capacitance: 100µF; Voltage Rating: 10V; Tantalum Capacitor Case: 2917 ^7343 Metric]; Product Range: 593D Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C
Tantalum Capacitor, 100Uf 10V 0.1 Ohm 10%, 7343-31, Full Reel; Capacitance:100Μf; Voltage(Dc):10V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.1Ohm; Manufacturer Size Code:D Rohs Compliant: Yes |Vishay 593D107X9010D2TE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 593D107X9010D2TE3.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountPCB, Surface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)100 mΩ
FeaturesGeneral Purpose
Leakage Current10 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current1.22 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay 593D107X9010D2TE3.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Farnell
Datasheet18 pages8 years ago
Datasheet18 pages9 years ago
element14 APAC
Datasheet18 pages9 years ago
Datasheet0 pages0 years ago
Newark
Datasheet18 pages6 years ago
TME
Datasheet18 pages7 years ago
Upverter
Datasheet18 pages7 years ago
Arrow Electronics
Datasheet7 pages11 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet6 pages17 years ago
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Jameco
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago