Dialight 586-2702-203

LED Replacement Lamps - Based LEDs SCRW BASE LED T3 1/4 GREEN 14V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
MountBase
Number of Pins2
Technical
Current Rating15 mA
Element ConfigurationSingle
Forward Voltage14 V
Input Current15 mA
Luminous Intensity1.65 cd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of LEDs1
Voltage Rating (DC)14 V
Wavelength525 nm
Dimensions
Diameter9.25 mm
Length29.7 mm

Documents

Download datasheets and manufacturer documentation for Dialight 586-2702-203.

Sager Electronics
Datasheet2 pages17 years ago
Newark
Datasheet24 pages15 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-9.86%

Alternate Parts

Price @ 1000
$ 4.51
$ 4.51
Stock
940
5,645
5,645
Authorized Distributors
2
5
5
Illumination Color
-
Green
Green
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
2
2
2
Luminous Intensity
1.65 cd
1.65 cd
1.65 cd
Lens Style
-
-
-
Forward Voltage
14 V
14 V
14 V
Forward Current
-
15 mA
15 mA
Test Current
-
-
-
Viewing Angle
-
-
-
Dominant Wavelength
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Dialight 586-2702-203.

Descriptions

Descriptions of Dialight 586-2702-203 provided by its distributors.

LED Replacement Lamps - Based LEDs SCRW BASE LED T3 1/4 GREEN 14V
LED BULB, EDISON SCREW/E10, GREEN

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5862702203

Technical Specifications

Physical
ColorGreen
MountBase
Number of Pins2
Technical
Current Rating15 mA
Element ConfigurationSingle
Forward Voltage14 V
Input Current15 mA
Luminous Intensity1.65 cd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of LEDs1
Voltage Rating (DC)14 V
Wavelength525 nm
Dimensions
Diameter9.25 mm
Length29.7 mm

Documents

Download datasheets and manufacturer documentation for Dialight 586-2702-203.

Sager Electronics
Datasheet2 pages17 years ago
Newark
Datasheet24 pages15 years ago
Datasheet2 pages19 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago