Dialight 586-2702-201

Led E10 Base T3-1/4 Green 6V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
MountBase
Technical
Current Rating15 mA
Element ConfigurationSingle
Forward Voltage6 V
Input Current15 mA
Luminous Intensity1.65 cd
Voltage Rating (DC)6 V
Wavelength525 nm
Dimensions
Diameter9.25 mm
Length29.7 mm

Documents

Download datasheets and manufacturer documentation for Dialight 586-2702-201.

Electro Sonic
Datasheet2 pages17 years ago
Newark
Datasheet24 pages15 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.79
$ 5.79
Stock
512
9,969
9,969
Authorized Distributors
1
5
5
Illumination Color
-
Green
Green
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
-
2
2
Luminous Intensity
1.65 cd
1.65 cd
1.65 cd
Lens Style
-
-
-
Forward Voltage
6 V
6 V
6 V
Forward Current
-
15 mA
15 mA
Test Current
-
-
-
Viewing Angle
-
-
-
Dominant Wavelength
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Dialight 586-2702-201.

Descriptions

Descriptions of Dialight 586-2702-201 provided by its distributors.

LED E10 BASE T3-1/4 GREEN 6V
LED Lamp; Color:Green; Leaded Process Compatible:No; Luminous Intensity:1650µcd; Peak Reflow Compatible (260 C):No; Voltage Rating:6V; Bulb Size:T-3 1/4; Forward Current:15mA; Forward Voltage:6V; Input Current:15mA; LED Color:Green ;RoHS Compliant: No

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5862702201

Technical Specifications

Physical
ColorGreen
MountBase
Technical
Current Rating15 mA
Element ConfigurationSingle
Forward Voltage6 V
Input Current15 mA
Luminous Intensity1.65 cd
Voltage Rating (DC)6 V
Wavelength525 nm
Dimensions
Diameter9.25 mm
Length29.7 mm

Documents

Download datasheets and manufacturer documentation for Dialight 586-2702-201.

Electro Sonic
Datasheet2 pages17 years ago
Newark
Datasheet24 pages15 years ago
Datasheet2 pages19 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago