E-T-A 583-G533-J1M1-B2S0XN-25A

Circuit Breaker Thermal J14 Screw Terminal Black Pushbutton 200VAC/28VDC 3P 25A
Datasheet

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating2.5 A
Number of Poles3
Voltage Rating (AC)200 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for E-T-A 583-G533-J1M1-B2S0XN-25A.

Master Electronics
Datasheet4 pages1 year ago
Sager Electronics
Datasheet4 pages2 years ago
Datasheet4 pages4 years ago
Datasheet4 pages7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 583-G533-J1M1-B2S0XN-25A.

Related Parts

Descriptions

Descriptions of E-T-A 583-G533-J1M1-B2S0XN-25A provided by its distributors.

Circuit Breaker Thermal J14 Screw Terminal Black Pushbutton 200VAC/28VDC 3P 25A
Circuit Breaker Thermal 3Pole 25A 200VAC/28VDC
CIR BRKR THRM 25A 200VAC 28VDC
Circuit Breakers Three pole, miniaturised, aircraft style thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating2.5 A
Number of Poles3
Voltage Rating (AC)200 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for E-T-A 583-G533-J1M1-B2S0XN-25A.

Master Electronics
Datasheet4 pages1 year ago
Sager Electronics
Datasheet4 pages2 years ago
Datasheet4 pages4 years ago
Datasheet4 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant