E-T-A 583-G111-J3M1-C4S1U-20A

Circuit Breaker Thermal Screw Term. NC Auxiliary Black P/B 200VAC/28VDC 3P 20A
Datasheet

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating20 A
Number of Poles3
Voltage Rating (AC)200 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for E-T-A 583-G111-J3M1-C4S1U-20A.

Sager Electronics
Datasheet4 pages4 years ago
Datasheet4 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 583-G111-J3M1-C4S1U-20A.

Related Parts

Descriptions

Descriptions of E-T-A 583-G111-J3M1-C4S1U-20A provided by its distributors.

Circuit Breaker Thermal Screw Term. NC Auxiliary Black P/B 200VAC/28VDC 3P 20A
CIR BRKR THRM 20A 200VAC 28VDC
Circuit Breakers Three pole, miniaturised, aircraft style thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating20 A
Number of Poles3
Voltage Rating (AC)200 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for E-T-A 583-G111-J3M1-C4S1U-20A.

Sager Electronics
Datasheet4 pages4 years ago
Datasheet4 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant