Carling Technologies CLB-253-11B3A-B-A

Circuit Breaker Thermal Circuit Protector 1Pole 25A 250VAC/32VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
MountPanel, Screw
Technical
Breaker TypeThermal
Current Rating25 A
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage Rating (AC)250 V
Voltage Rating (DC)32 V
Dimensions
Height58.6 mm
Length35 mm
Width14.5 mm

Documents

Download datasheets and manufacturer documentation for Carling Technologies CLB-253-11B3A-B-A.

Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Mouser
Datasheet2 pages19 years ago
DigiKey
Datasheet4 pages22 years ago

Inventory History

3 month trend:
-0.18%

Engineering Resources

View Evaluation kits and Reference designs for Carling Technologies CLB-253-11B3A-B-A.

Related Parts

Descriptions

Descriptions of Carling Technologies CLB-253-11B3A-B-A provided by its distributors.

Circuit Breaker Thermal Circuit Protector 1Pole 25A 250VAC/32VDC
Clb-253-11B3A-B-A Rohs Compliant: Yes |Carling Technologies CLB-253-11B3A-B-A
Thermal Circuit Protectors 25 AMP METAL BLK
CIR BRKR THRM 25A 250VAC 32VDC

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING SWITCH
  • CARLING TECH
  • CARLING TECHNOLOGIES CO LTD
  • CARLING TECHNOLOGIES ASIA LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLB-253-11-B-3-A-B-A

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
MountPanel, Screw
Technical
Breaker TypeThermal
Current Rating25 A
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage Rating (AC)250 V
Voltage Rating (DC)32 V
Dimensions
Height58.6 mm
Length35 mm
Width14.5 mm

Documents

Download datasheets and manufacturer documentation for Carling Technologies CLB-253-11B3A-B-A.

Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Mouser
Datasheet2 pages19 years ago
DigiKey
Datasheet4 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant