📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Deltron 583-0100

Banana Conn, Plug, 10A, 50V, Screw Rohs Compliant: Yes
$ 5.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Deltron 583-0100.

Newark

Datasheet1 page14 years ago

Inventory History

3 month trend:
-82.13%

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
TE Connectivity 66103-4 CPC Bullet Connector 1-Pin Single Contact
TE Connectivity1658670-2
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Deltron 583-0100 provided by its distributors.

BANANA CONN, PLUG, 10A, 50V, SCREW ROHS COMPLIANT: YES
BUNCH PLG BLACK NICKEL PLATED
PLUG, 4MM, SPEAKER, BLACK/NICKEL; Gender: Plug; Connector Mounting: Cable Mount; Current Rating: 10A; Voltage Rating: 50V; Contact Plating: Nickel Plated Contacts; C; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Deltron has several brands around the world that distributors may use as alternate names. Deltron may also be known as the following names:

  • DELTRON EMCON (GBP)
  • DELTRON COMPONENTS
  • DELTRON EMCON
  • DELTRON ENCLOSURES
  • Delconec Deltron
  • Deltron Connectors
  • Basetech
  • Hongshang
  • Deltron Inc
  • Deltron (Delconec)
  • DELTRON / DEM MANUFACTURING
  • DEM
  • DELTRON COMPONENT & ENCLOSURES