Aavid Thermalloy 577404B00000G

Heat Sinks Stamped Heat Sink, TO220, Slim, Low Profile, Horizontal/Vertical, 24C/W, 12.7mm
$ 0.576
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 577404B00000G.

IHS

Datasheet1 page8 years ago
Datasheet2 pages0 years ago

element14 APAC

Sager Electronics

TME

Future Electronics

Inventory History

3 month trend:
-72.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy577202B00000G
TO-220 Package 24.40 C/W Thermal Resistance Low Cost Channel Style Heat Sink
Aavid Thermalloy507302B00000G
TO-220 Package 24.0 C/W Thermal Resistance Economy Narrow Base Heat Sink
Aavid Thermalloy577304B00000G
Heat Sinks Channel, Stamped Heat Sink for TO220, Horizontal/Vertical, Black Anodize, 9.53mm
Advanced Thermal SolutionsATS-PCB1009
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 19.05x19.05x9.53mm
Advanced Thermal SolutionsATS-PCB1072
TO-220 Aluminum Board Level Rectangular Fins Heat Sink 9.50C/W @ 200LFM 0.500 12.70mm
Advanced Thermal SolutionsATS-PCB1013
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 19.05x13.21x12.7mm

Descriptions

Descriptions of Aavid Thermalloy 577404B00000G provided by its distributors.

Heat Sinks Stamped Heat Sink, TO220, Slim, Low Profile, Horizontal/Vertical, 24C/W, 12.7mm
TO-202 Package 24.00 C/W Thermal Resistance Low Profile Channel Style Heat Sink
Heatsink; TO-202; 24degC/W; 13.21 x 12.7 x 19.05mm; Through Hole Mount
HEAT SINK; Thermal Resistance: 24°C/W; Packages Cooled: TO-202; External Width - Metric: 13.21mm; External Height - Metric: 12.7mm; External Length - Metric: 19mm; External Diameter - Metric: -; Heat Sink Material: Aluminium; Colour: Black

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 577404B00000G.