TE Connectivity 5750913-2

26 50SR CABLE CONN KIT, IDC D-Sub Connectors | TE Connectivity 5750913-2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountCable, Free Hanging
Number of Terminals26
PlatingCopper, Nickel, Tin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePlug
Current Rating1 A
FeaturesShielded
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts26
Number of Ports1
Number of Positions26
Number of Rows2
OrientationRight Angle
PreloadedYes
SealableNo
ShieldingYes
TerminationIDC
Voltage Rating30 V
Wire/Cable TypeRound
Dimensions
Depth14.94 mm
Insulation Diameter910 µm
Length24.87 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5750913-2.

Electro Sonic
Datasheet6 pages6 years ago
Master Electronics
Datasheet32 pages11 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet20 pages12 years ago
Instruction Sheet7 pages13 years ago
Instruction Sheet4 pages13 years ago
Instruction Sheet7 pages13 years ago
Instruction Sheet7 pages13 years ago
Instruction Sheet3 pages13 years ago
Datasheet9 pages13 years ago
Datasheet7 pages13 years ago
Instruction Sheet12 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages1 year ago

Inventory History

3 month trend:
+37.30%

Alternate Parts

Price @ 1000
$ 11.275
$ 10.563
$ 10.563
Stock
27,479
1,555
1,555
Authorized Distributors
15
8
8
Gender
Male
Male
Male
Number of Positions
26
26
26
Number of Rows
2
2
2
Mount
Cable, Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Termination
IDC
IDC
IDC
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5750913-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 5750913-2 provided by its distributors.

26 50SR CABLE CONN KIT, IDC D-Sub Connectors | TE Connectivity 5750913-2
Conn SCSI PL 26 POS 1.27mm IDT RA Cable Mount 26 Terminal 1 Port Kit
D-Sub Standard Conn CABLE PLUG 26P w/lacing
I/O Connectors Cable Plug 26P W/Lacing Covers Blk |Amp Te Connectivity 5750913-2
CONN D-TYPE PLUG 26POS STR IDC
.050 Series Cable Connectors (SCSI)
26 50SR CABLE CONN KIT Connector & Housing Type: Plug Solid Wire Size: 30 – 28 AWG Solid Wire Size: .05 – .1 mm² Shielded: Yes Connector System: Cable-to-Cable Cable-to-Board Plug 30 – 28 AWG .05 – .1 mm² | Idc D-Sub: Connector Kit & Plug & Signal & 1.27 Mm | Part Number: 5750913-2 | Internal Number: 5750913-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountCable, Free Hanging
Number of Terminals26
PlatingCopper, Nickel, Tin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePlug
Current Rating1 A
FeaturesShielded
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts26
Number of Ports1
Number of Positions26
Number of Rows2
OrientationRight Angle
PreloadedYes
SealableNo
ShieldingYes
TerminationIDC
Voltage Rating30 V
Wire/Cable TypeRound
Dimensions
Depth14.94 mm
Insulation Diameter910 µm
Length24.87 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5750913-2.

Electro Sonic
Datasheet6 pages6 years ago
Master Electronics
Datasheet32 pages11 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet20 pages12 years ago
Instruction Sheet7 pages13 years ago
Instruction Sheet4 pages13 years ago
Instruction Sheet7 pages13 years ago
Instruction Sheet7 pages13 years ago
Instruction Sheet3 pages13 years ago
Datasheet9 pages13 years ago
Datasheet7 pages13 years ago
Instruction Sheet12 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet3 pages6 years ago
Rohs Statement1 page11 years ago