TE Connectivity 5749621-2

D SUB CONN, PLUG, 26POS, IDC / IDT; Available until stocks are exhausted Alternative available
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountCable, Free Hanging
Number of Pins26
Number of Terminals26
PlatingCopper, Nickel, Tin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePlug
Current Rating1 A
FeaturesShielded
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts26
Number of Ports1
Number of Positions26
Number of Rows2
OrientationRight Angle
PreloadedYes
Schedule B8536695050
SealableNo
ShieldingYes
TerminationIDC
Voltage Rating30 V
Wire/Cable TypeRound
Dimensions
Insulation Diameter910 µm
Length24.87 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749621-2.

element14 APAC
Datasheet32 pages11 years ago
Electro Sonic
Datasheet6 pages6 years ago
Future Electronics
Technical Drawing1 page9 years ago
Farnell
Datasheet20 pages12 years ago
Datasheet1 page18 years ago
Datasheet1 page26 years ago
TE Connectivity
Instruction Sheet12 pages0 years ago
Instruction Sheet7 pages13 years ago
Instruction Sheet4 pages13 years ago
Instruction Sheet7 pages13 years ago
Instruction Sheet7 pages13 years ago
Instruction Sheet3 pages13 years ago
Datasheet9 pages13 years ago
Technical Drawing1 page13 years ago
Datasheet7 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages1 year ago
Verical
Datasheet1 page18 years ago

Inventory History

3 month trend:
+7.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5749621-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 5749621-2 provided by its distributors.

D SUB CONN, PLUG, 26POS, IDC / IDT; Available until stocks are exhausted Alternative available
Telecom and Datacom Connector, 26 Contact(s), Male, IDC Terminal, Locking, Plug
Conn SCSI PL 26 POS 1.27mm IDT RA Cable Mount 26 Terminal 1 Port Package
Scsi Connector, Plug, 26Pos, Idc/Idt; No. Of Contacts:26Contacts; Gender:Plug; Contact Termination Type:Idc/Idt; D Sub Shell Size:-; Product Range:Amplimite 0.050 Series; Connector Body Material:-; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5749621-2
26 50S CABLE PLUG CONN/COV KIT Connector & Housing Type: Plug Solid Wire Size: 30 – 28 AWG Solid Wire Size: .05 – .1 mm² Shielded: Yes Connector System: Cable-to-Board Cable-to-Cable Plug 30 – 28 AWG .05 – .1 mm² | Idc D-Sub: Connector Kit & Plug & Signal & 1.27 Mm | Part Number: 5749621-2 | Internal Number: 5749621-2 | TE Connectivity
PLUG, IDC, SCSI2, 26WAY; No. of Contacts:26Contacts; Gender:Plug; Contact Termination Type:IDC / IDT; D Sub Shell Size:DA; Product Range:AMPLIMITE 0.50 Series; Connector Body Material:Steel Body; Contact Material:Phosphor Bronze; Contact Plating:Gold Flash over Palladium Nickel Plated Contacts; SVHC:No SVHC (07-Jul-2017); Cable Diameter Max:0.91mm; Cable Diameter Min:0.74mm; Connector Mounting:Cable Mount; Connector Type:SCSI; Contact Termination:IDC / IDT; D Sub Connector Type:High Density; Flammability Rating:UL94V-0; Material:Black Thermoplastic; Terminal Plating:Tin-lead; Termination Method:IDC; Wire Area Size Max:0.08mm²; Wire Area Size Min:0.09mm²; Wire Size AWG Max:28AWG; Wire Size AWG Min:30AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5749621-2 .
  • 5749621-2.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountCable, Free Hanging
Number of Pins26
Number of Terminals26
PlatingCopper, Nickel, Tin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePlug
Current Rating1 A
FeaturesShielded
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts26
Number of Ports1
Number of Positions26
Number of Rows2
OrientationRight Angle
PreloadedYes
Schedule B8536695050
SealableNo
ShieldingYes
TerminationIDC
Voltage Rating30 V
Wire/Cable TypeRound
Dimensions
Insulation Diameter910 µm
Length24.87 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749621-2.

element14 APAC
Datasheet32 pages11 years ago
Electro Sonic
Datasheet6 pages6 years ago
Future Electronics
Technical Drawing1 page9 years ago
Farnell
Datasheet20 pages12 years ago
Datasheet1 page18 years ago
Datasheet1 page26 years ago
TE Connectivity
Instruction Sheet12 pages0 years ago
Instruction Sheet7 pages13 years ago
Instruction Sheet4 pages13 years ago
Instruction Sheet7 pages13 years ago
Instruction Sheet7 pages13 years ago
Instruction Sheet3 pages13 years ago
Datasheet9 pages13 years ago
Technical Drawing1 page13 years ago
Datasheet7 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages1 year ago
Verical
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago