📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity 5749621-5

D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC
$ 7.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749621-5.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet1 page16 years ago

Newark

ODG (Origin Data Global)

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-2.13%

CAD Models

Download TE Connectivity 5749621-5 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP5749110-1
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Plug
TE Connectivity1-5750913-5
D SUB CONN, PLUG, DD, 50POS, CABLE; Available until stocks are exhausted
TE Connectivity1658608-1
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4/40 Unc, Plug

Descriptions

Descriptions of TE Connectivity 5749621-5 provided by its distributors.

D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC
D-Sub plug, 50 pole, standard, unequipped, straight, IDC connection, 5749621-5
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Plug
50 50S CABLE PLUG CONN/COV KIT Idc D-Sub: Connector Kit & Plug & Signal & 1.27 Mm | Part Number: 5749621-5 | Internal Number: 5749621-5 | TE Connectivity
PLUG, IDC, SCSI2, 50WAY; No. of Contacts: 50Contacts; Gender: Plug; Connector Type: SCSI; Contact Termination Type: IDC / IDT; Product Range: Amplimite Series III Se; Available until stocks are exhausted Alternative available
Connector, Scsi, Plug, 50 Position, Idc/Idt; Rango De Producto:Serie Amplimite Iii; Conector, Tipo:Scsi; Género:Macho; Núm. De Contactos:50; Tipo De Terminación Del Contacto:Idc/Idt; Conector, Montaje:Montaje De Cable |Amp Te Connectivity 5749621-5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY SENSORS
  • TE CONNECTIVITY (TYCO)
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity /CGS Brand
  • TE Connectivity Solutions GmbH
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5749621-5.