TE Connectivity 5746881-1

Connector Male Screw Retainer For D-sub Metal Shell And All-plastic
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5746881-1.

JRH Electronics

Datasheet4 pages5 years ago

Sager Electronics

TE Connectivity

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-60.08%

CAD Models

Download TE Connectivity 5746881-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5206514-6
Connector Accessories Locking Post Straight Steel Yellow Chromate Over Zinc Kit
AmphenolL17DM537457
Connector accessory d-subminiature highpower contact size 8 solder pin 20 amp
AmphenolL17DM537451
AMPHENOL L17DM53745-1 D Sub Connector, D Sub Connectors, Pin, Copper, Zinc, Gold Plated Contacts
Amphenol Communications SolutionsL17DM537458
Dsub, Straight, Power Contact, Pin, 0.38m(15 in) Gold, 10~20A, Soldercup

Descriptions

Descriptions of TE Connectivity 5746881-1 provided by its distributors.

CONNECTOR MALE SCREW RETAINER FOR D-SUB METAL SHELL AND ALL-PLASTIC
Connector Accessories Male Screw Retainer Carbon Steel/Stainless Steel Individual
Avnet Japan
D Sub Screw Retainer, #4-40, 0.3In; Product Range:Amplimite Series; Screw Length:0.3"; Thread Size - Metric:-; Thread Size - Imperial:4-40 Unc; Accessory Type:4-40 Thread Size Male Screw Retainers Rohs Compliant: Yes |Te Connectivity Amp 5746881-1.
MALE SCREW RETAINER KIT Connector Hardware Accessory Type: Screw Retainer Kit Hardware Accessory Function: Latching, Locking & Retention Screw Retainer Kit Latching, Locking & Retention | Connector Hardware | Part Number: 5746881-1 | Internal Number: 5746881-1 | Alias Number: 2-42934-1478 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5746881-1.