What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol L17DM537451

AMPHENOL L17DM53745-1 D Sub Connector, D Sub Connectors, Pin, Copper, Zinc, Gold Plated Contacts

$ 2.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L17DM537451.

Newark

Datasheet1 page14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+96.64%

CAD Models

Download Amphenol L17DM537451 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity350211-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity5-747904-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder Cup
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
AmphenolL717TWC8W8P
Connector, D Sub Combo, Plug, 8 Position; |Amphenol Communications Solutions L717TWC8W8P
HARTING Elektronik09561005604
Conn D-Subminiature M 15 POS 2.29mm Solder Cup ST Cable Mount 15 Terminal 1 Port

Descriptions

Descriptions of Amphenol L17DM537451 provided by its distributors.

AMPHENOL L17DM53745-1 D Sub Connector, D Sub Connectors, Pin, Copper, Zinc, Gold Plated Contacts
Connector accessory d-subminiature highpower contact size 8 solder pin 40 amp
1 Position 30 to 40 A Solder Cup Straight Male Pin Hybrid D Sub Connector
Gender = Plug / Termination Type = Soldering / Contact Plating = Gold / Wire Size AWG Max. AWG = 16 / Current Rating A = 40
D SUB CONTACT, PIN, 8AWG, SOLDER; For Use With:D Sub Connectors; D Sub Contact Type:Pin (Male); Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Wire Size AWG Max:-; Wire Size AWG Min:-; Product Range:L17DM SeriesRoHS Compliant: Yes

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L17-DM53745-1
  • L17DM 53745-1
  • L17DM53745-1