TE Connectivity 5745783-4

D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
Case/PackageMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountThrough Hole
Number of Terminals25
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact GenderFemale
Current Rating6 A
GenderReceptacle
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)125 V
Max Supply Voltage (DC)125 V
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125.125 kV
Min Operating Temperature-55 °C
Number of Contacts25
Number of Ports1
Number of Positions25
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth18.8 mm
Hole Diameter3.18 mm
Lead Length3.175 mm
Length53.03 mm
PCB Thickness1.58 mm
Pitch2.7432 mm
Row Spacing2.8448 mm
Width18.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745783-4.

Farnell
Datasheet37 pages12 years ago
Sager Electronics
Technical Drawing1 page13 years ago
TE Connectivity
Instruction Sheet7 pages6 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Newark
Datasheet37 pages12 years ago
Electro Sonic
Datasheet37 pages16 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+14.76%

Alternate Parts

Price @ 1000
$ 3.21
$ 7.69
$ 7.69
Stock
40,418
44,322
44,322
Authorized Distributors
21
20
20
Gender
Receptacle
Receptacle
Receptacle
Number of Positions
25
25
25
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold, Tin
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5745783-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 5745783-4 provided by its distributors.

D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder
Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
HD20 Series 25 Position Right Angle Socket Board Mount D-Sub Connector
D-Sub socket, 25 pole, standard, equipped, angled, solder pin, 5745783-4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745783-4 .
  • 5745783-4.

Technical Specifications

Physical
Body MaterialSteel
Case/PackageMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountThrough Hole
Number of Terminals25
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact GenderFemale
Current Rating6 A
GenderReceptacle
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)125 V
Max Supply Voltage (DC)125 V
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125.125 kV
Min Operating Temperature-55 °C
Number of Contacts25
Number of Ports1
Number of Positions25
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth18.8 mm
Hole Diameter3.18 mm
Lead Length3.175 mm
Length53.03 mm
PCB Thickness1.58 mm
Pitch2.7432 mm
Row Spacing2.8448 mm
Width18.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745783-4.

Farnell
Datasheet37 pages12 years ago
Sager Electronics
Technical Drawing1 page13 years ago
TE Connectivity
Instruction Sheet7 pages6 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Newark
Datasheet37 pages12 years ago
Electro Sonic
Datasheet37 pages16 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet3 pages10 years ago
Materials Sheet4 pages7 years ago
Rohs Statement1 page11 years ago