Aavid Thermalloy 573100D00000G

TO-252 Surface Mount 15.00 C/W Thermal Resistance D2 Semiconductor Heat Sink
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252
Contact PlatingTin
MaterialCopper, Tin
MountSurface Mount
ShapeRectangular
Technical
Natural Thermal Resistance15 °C/W
PackagingBox
Schedule B8542900000
Thermal Resistance @ Forced Air Flow (100 LFM)12.5 °C/W
TypePassive
Dimensions
Depth8 mm
Height10.16 mm
Height Off Base10.16 mm
Length22.86 mm
Width22.86 mm

Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 573100D00000G.

element14 APAC
Datasheet4 pages14 years ago
Electro Sonic
Datasheet2 pages6 years ago
Upverter
Datasheet116 pages17 years ago
Verical
Datasheet4 pages0 years ago
Sager Electronics
Datasheet116 pages17 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-35.09%

Engineering Resources

View Evaluation kits and Reference designs for Aavid Thermalloy 573100D00000G.

Related Parts

Descriptions

Descriptions of Aavid Thermalloy 573100D00000G provided by its distributors.

TO-252 Surface Mount 15.00 C/W Thermal Resistance D2 Semiconductor Heat Sink
Heat Sinks SMT, Stamped Heat Sink, DPak/TO252/DPak/TO252, Horizontal, 25C/W, Bulk, 22.86mm
HEAT SINK; Thermal Resistance: 15°C/W; Packages Cooled: TO-252; External Width - Metric: 22.86mm; External Height - Metric: 10.16mm; External Length - Metric: 8mm; External Diameter - Metric: -; Heat Sink Material: Copper; Product Range: -

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • THM
  • AAVID THERMALLO
  • RED
  • AAVID THERMALLOY LLC
  • AAVI
  • Aavid Thermal Division of Boyd Corporation
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • THERMALLOY INC
  • Aavid Thermalloy Tech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 573100D00000G.

Technical Specifications

Physical
Case/PackageTO-252
Contact PlatingTin
MaterialCopper, Tin
MountSurface Mount
ShapeRectangular
Technical
Natural Thermal Resistance15 °C/W
PackagingBox
Schedule B8542900000
Thermal Resistance @ Forced Air Flow (100 LFM)12.5 °C/W
TypePassive
Dimensions
Depth8 mm
Height10.16 mm
Height Off Base10.16 mm
Length22.86 mm
Width22.86 mm

Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 573100D00000G.

element14 APAC
Datasheet4 pages14 years ago
Electro Sonic
Datasheet2 pages6 years ago
Upverter
Datasheet116 pages17 years ago
Verical
Datasheet4 pages0 years ago
Sager Electronics
Datasheet116 pages17 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago