Aavid Thermalloy 7109DG

Heat Sinks SMT, Stamped Heat Sink, D2Pak/TO263/D2PAK/TO263, Horizontal, 9C/W, Bulk, 25.4mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263
ColorBlack
Contact PlatingTin
MaterialAluminium, Copper, Tin
MountSurface Mount
ShapeFins, Rectangular
Technical
Natural Thermal Resistance11 °C/W
Schedule B8542900000
Thermal Resistance @ Forced Air Flow (100 LFM)3 °C/W
TypePassive
Dimensions
Depth19.38 mm
Height11.43 mm
Height Off Base11.43 mm
Length25.4 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 7109DG.

Newark
Datasheet2 pages15 years ago
Sager Electronics
Datasheet116 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Datasheet2 pages0 years ago
Jameco
Datasheet5 pages15 years ago
Future Electronics
Datasheet2 pages15 years ago
Factory Futures
Datasheet116 pages17 years ago

Inventory History

3 month trend:
-95.05%

Engineering Resources

View Evaluation kits and Reference designs for Aavid Thermalloy 7109DG.

Related Parts

Descriptions

Descriptions of Aavid Thermalloy 7109DG provided by its distributors.

Heat Sinks SMT, Stamped Heat Sink, D2Pak/TO263/D2PAK/TO263, Horizontal, 9C/W, Bulk, 25.4mm
HeatSink; Surface Mount for D2 Pak (TO-263); Matte Tin Plated; 1.00 x 0.763 in
D2 Pak (TO-263) Package 11 C/W Thermal Resistance Surface Mount Heat Sink
HEAT SINK; Thermal Resistance: 11°C/W; Packages Cooled: TO-263; External Width - Metric: 19.38mm; External Height - Metric: 11mm; External Length - Metric: 25mm; Ext; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • THM
  • AAVID THERMALLO
  • RED
  • AAVID THERMALLOY LLC
  • AAVI
  • Aavid Thermal Division of Boyd Corporation
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • THERMALLOY INC
  • Aavid Thermalloy Tech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7109DG.

Technical Specifications

Physical
Case/PackageTO-263
ColorBlack
Contact PlatingTin
MaterialAluminium, Copper, Tin
MountSurface Mount
ShapeFins, Rectangular
Technical
Natural Thermal Resistance11 °C/W
Schedule B8542900000
Thermal Resistance @ Forced Air Flow (100 LFM)3 °C/W
TypePassive
Dimensions
Depth19.38 mm
Height11.43 mm
Height Off Base11.43 mm
Length25.4 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 7109DG.

Newark
Datasheet2 pages15 years ago
Sager Electronics
Datasheet116 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Datasheet2 pages0 years ago
Jameco
Datasheet5 pages15 years ago
Future Electronics
Datasheet2 pages15 years ago
Factory Futures
Datasheet116 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago