TE Connectivity / AMP 57040-5

Flat Ribbon Cable Polyvinyl Chloride 40Conductors 28AWG 300VAC Gray/Red Edge 30.48m Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Technical
Capacitance44.3 pF
Current Rating2 A
Impedance105 Ω
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Conductors40
Number of Cores40
Number of Strands7
Operating Supply Voltage30 V
Propagation Delay1.45 ns
ShieldingUnshielded
Voltage Rating30 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.48 m
Cable Pitch1.27 mm
Depth50.8 mm
Height890 µm
Lead Pitch1.27 mm
Length30.48 m
Pitch1.27 mm
Strand Size36 AWG
Width50.8 mm
Wire/Cable Diameter50.8 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 57040-5.

TE Connectivity
Datasheet1 page13 years ago
Datasheet84 pages15 years ago
Datasheet4 pages8 years ago
Datasheet66 pages5 years ago
Datasheet1 page15 years ago
element14 APAC
Datasheet7 pages21 years ago
Electro Sonic
Datasheet25 pages18 years ago
Future Electronics
Datasheet1 page18 years ago

Inventory History

3 month trend:
+12.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 57040-5.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 57040-5 provided by its distributors.

Flat Ribbon Cable Polyvinyl Chloride 40Conductors 28AWG 300VAC Gray/Red Edge 30.48m Reel
Wire And Cable, 40 Conductor(s), 28AWG, 30V, Planar Ribbon Cable
Ribbon Cable REORD 517-3365/40 40C GRY FLT CBL 100'
RIBBON CABLE, 28AWG, 40WAY, PER M; Cable Shielding: Unscreened; No. of Cores: 40Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.08mm²; Reel Length (Imperial): -; Reel Length (Metric): -; Jacket Colour: Grey; Cable Width: 50.8mm; No. of Max Strands x Strand Size: 7 x 36AWG; Pitch Spacing: 1.27mm; Voltage Rating: 300V; Conductor Material: Tinned Copper; Jacket Material: PVC; Ribbon Cable Type: Flat Ribbon Cable; Product Range: -; SVHC: No SVHC (07-Jul-2017); Cable Type: Flat (Ribbon); Capacitance: 45pF/m; Colour: Grey; Conductor Make-up: 7 / 36AWG; Impedance: 105ohm; Insulation Resistance: 10000Mohm; Operating Temperature Max: 105°C; Operating Temperature Min: -20°C

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 40WDY00005

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Technical
Capacitance44.3 pF
Current Rating2 A
Impedance105 Ω
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Conductors40
Number of Cores40
Number of Strands7
Operating Supply Voltage30 V
Propagation Delay1.45 ns
ShieldingUnshielded
Voltage Rating30 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.48 m
Cable Pitch1.27 mm
Depth50.8 mm
Height890 µm
Lead Pitch1.27 mm
Length30.48 m
Pitch1.27 mm
Strand Size36 AWG
Width50.8 mm
Wire/Cable Diameter50.8 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 57040-5.

TE Connectivity
Datasheet1 page13 years ago
Datasheet84 pages15 years ago
Datasheet4 pages8 years ago
Datasheet66 pages5 years ago
Datasheet1 page15 years ago
element14 APAC
Datasheet7 pages21 years ago
Electro Sonic
Datasheet25 pages18 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages10 years ago