Amphenol 191-2801-114

Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MountCable
Technical
Capacitance45.92 pF
Current Rating1 A
Impedance105 Ω
Insulation Resistance10 GΩ
Max Current Rating1 A
Number of Conductors14
Number of Cores14
Number of Strands7
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.48 m
Cable Pitch1.27 mm
Depth17.78 mm
Height16.51 mm
Lead Pitch1.27 mm
Length30.48 m
Pitch1.27 mm
Width17.78 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 191-2801-114.

Newark
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page0 years ago
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 191-2801-114.

Related Parts

Descriptions

Descriptions of Amphenol 191-2801-114 provided by its distributors.

Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M
Flat Cable Polyvinyl Chloride 14Conductors 28AWG 300V Gray/Red Edge 30.48m Automotive
RIBBON CABLE, 14WAY, 30.5M; Cable Shielding:Unscreened; No. of Cores:14Core; Wire Gauge:28AWG; Conductor Area CSA:0.072mm²; Reel Length
Ribbon Cable Cross-section AWG: 28 AWG Temperature range: -20 ... 105 °C Cable type: Ribbon Cable Conductor insulation: PVC Cross-section: 0.08 mm² Packaging: Sold by Reel Shielding: Unshielded Grid: 1.27 mm Impedance: 105 Ohm Original packaging: 30 m Poles: 14 Rated voltage: 300 VAC/VDC
RIBBON CABLE, 14WAY, 30.5M; Cable Shielding: Unscreened; No. of Cores: 14Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.072mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Grey; Cable Width: 17.78mm; No. of Max Strands x Strand Size: 7 x 36AWG; Pitch Spacing: 1.27mm; Voltage Rating: 300V; Conductor Material: Tinned Copper; Jacket Material: PVC; Ribbon Cable Type: Flat Ribbon Cable; Product Range: Spectra-Zip 191-2801 Series; SVHC: No SVHC (15-Jan-2019); Approval Bodies: CSA, UL; Approval Category: Style 2651; Cable Type: Flat (Ribbon); Cable UL Style Number: UL2651; Capacitance: 45.9pF/m; Colour: Grey; Conductor Make-up: 7/36AWG; Current Rating: 1A; Impedance: 105ohm; Inductance: 0.59µH/m; Insulation Resistance: 10000Mohm; Operating Temperature Max: 105°C; Operating Temperature Min: -20°C

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 191-2801-114.
  • 1912801114

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MountCable
Technical
Capacitance45.92 pF
Current Rating1 A
Impedance105 Ω
Insulation Resistance10 GΩ
Max Current Rating1 A
Number of Conductors14
Number of Cores14
Number of Strands7
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.48 m
Cable Pitch1.27 mm
Depth17.78 mm
Height16.51 mm
Lead Pitch1.27 mm
Length30.48 m
Pitch1.27 mm
Width17.78 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 191-2801-114.

Newark
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page0 years ago
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Halogen FreeNot Halogen Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant