Grayhill 56S36-01-2-05S

Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialZinc
Contact MaterialBrass
Contact PlatingSilver
Housing MaterialZinc
MountPanel
Technical
Contact Resistance15 mΩ
Contact StyleShorting
Current Rating200 mA
Index Angle36 °
Index StopsFixed
Max Current Rating200 mA
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks1
Number of Poles per Deck2
Number of Positions5
OrientationStraight
TerminationSolder
Throw ConfigurationDP5T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 56S36-01-2-05S.

Master Electronics
Datasheet4 pages10 years ago
Sager Electronics
Datasheet11 pages6 years ago
Datasheet4 pages14 years ago
Future Electronics
Datasheet4 pages14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 56S36-01-2-05S.

Related Parts

Descriptions

Descriptions of Grayhill 56S36-01-2-05S provided by its distributors.

Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
Rotary Switch,straight,number Of Positions:5,solder Terminal,rotary Shaft |Grayhill 56S36-01-2-05S
56 Series 1 Deck 2 Pole/Deck 5 Position/Pole Rotary Switch
Rotary Switch, 36 DEG, # of Decks: 01, Poles/Deck: 2, Positions/Pole: 05, Conta | Grayhill 56S36-01-2-05S

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialZinc
Contact MaterialBrass
Contact PlatingSilver
Housing MaterialZinc
MountPanel
Technical
Contact Resistance15 mΩ
Contact StyleShorting
Current Rating200 mA
Index Angle36 °
Index StopsFixed
Max Current Rating200 mA
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks1
Number of Poles per Deck2
Number of Positions5
OrientationStraight
TerminationSolder
Throw ConfigurationDP5T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 56S36-01-2-05S.

Master Electronics
Datasheet4 pages10 years ago
Sager Electronics
Datasheet11 pages6 years ago
Datasheet4 pages14 years ago
Future Electronics
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant