Grayhill 71BS30-01-2-05S

Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountPanel
Technical
Contact StyleShorting
Current Rating250 mA
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks1
Number of Poles per Deck2
Number of Positions5
TerminationSolder
Throw ConfigurationDP5T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 71BS30-01-2-05S.

Sager Electronics
Datasheet24 pages9 years ago
Datasheet1 page9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 71BS30-01-2-05S.

Related Parts

Descriptions

Descriptions of Grayhill 71BS30-01-2-05S provided by its distributors.

Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
71BS30-01-2-05Sft/panel seal, 30° , 1 deck, 2 pole/deck, 5 position/pole, non
Electricalswitch Rotary Notover5Amp |Grayhill 71BS30-01-2-05S

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
MountPanel
Technical
Contact StyleShorting
Current Rating250 mA
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks1
Number of Poles per Deck2
Number of Positions5
TerminationSolder
Throw ConfigurationDP5T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 71BS30-01-2-05S.

Sager Electronics
Datasheet24 pages9 years ago
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant