Grayhill 56S30-01-2-04S

Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
Datasheet

Price and Stock

Technical Specifications

Physical
Actuator MaterialZinc
Contact MaterialBrass
Contact PlatingSilver
Housing MaterialZinc
MountPanel
Technical
Contact Resistance15 mΩ
Contact StyleShorting
Current Rating200 mA
Index Angle30 °
Index StopsFixed
Max Current Rating200 mA
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks1
Number of Poles per Deck2
Number of Positions4
OrientationStraight
TerminationSolder
Throw ConfigurationDP4T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 56S30-01-2-04S.

Master Electronics
Datasheet4 pages10 years ago
Sager Electronics
Datasheet11 pages6 years ago
Datasheet4 pages14 years ago

Inventory History

3 month trend:
-0.62%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 56S30-01-2-04S.

Related Parts

Descriptions

Descriptions of Grayhill 56S30-01-2-04S provided by its distributors.

Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
Rotary Switch,straight,number Of Positions:4,solder Terminal,rotary Shaft |Grayhill 56S30-01-2-04S
Rotary Switch 4 Position DP4T 200mA (AC/DC) AC Panel Mount
Rotary Switch, 30 DEG, # of Decks: 01, Poles/Deck: 2, Positions/Pole: 04, Conta | Grayhill 56S30-01-2-04S

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 56S30-01-2-04S.

Technical Specifications

Physical
Actuator MaterialZinc
Contact MaterialBrass
Contact PlatingSilver
Housing MaterialZinc
MountPanel
Technical
Contact Resistance15 mΩ
Contact StyleShorting
Current Rating200 mA
Index Angle30 °
Index StopsFixed
Max Current Rating200 mA
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks1
Number of Poles per Deck2
Number of Positions4
OrientationStraight
TerminationSolder
Throw ConfigurationDP4T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 56S30-01-2-04S.

Master Electronics
Datasheet4 pages10 years ago
Sager Electronics
Datasheet11 pages6 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant