Grayhill 56P36-01-1-09N

Switch Rotary SP9T 9 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialZinc
Contact MaterialBrass
Contact PlatingSilver
Housing MaterialZinc
MountPanel, Through Hole
Technical
Contact Resistance15 mΩ
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle36 °
Index StopsFixed
Max Current Rating200 mA
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks1
Number of Poles1
Number of Poles per Deck1
Number of Positions9
OrientationStraight
TerminationPC Pin
Throw ConfigurationSP, SP9T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm
Length25.46 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 56P36-01-1-09N.

Master Electronics
Datasheet4 pages10 years ago
Sager Electronics
Datasheet4 pages14 years ago
Datasheet11 pages6 years ago
Future Electronics
Datasheet11 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
DigiKey
Datasheet4 pages20 years ago

Inventory History

3 month trend:
+1125%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 56P36-01-1-09N.

Related Parts

Descriptions

Descriptions of Grayhill 56P36-01-1-09N provided by its distributors.

Switch Rotary SP9T 9 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
2 - 10 positions 36deg Rotary Switch, 115 V ac, 30 V dc, 200 mA, Shaft | Grayhill 56P36-01-1-09N
Rotary Switch, 9 Positions, Sp9T, Latched, 0.2A, 30Vdc, 10 Pcb Hole Cnt, Solder Terminal, Rotary
Rotary Switch,straight,number Of Positions:9,pc Tail Terminal,rotary Shaft,pcb Hole Count:10 Rohs Compliant: Yes |Grayhill 56P36-01-1-09N

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialZinc
Contact MaterialBrass
Contact PlatingSilver
Housing MaterialZinc
MountPanel, Through Hole
Technical
Contact Resistance15 mΩ
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle36 °
Index StopsFixed
Max Current Rating200 mA
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks1
Number of Poles1
Number of Poles per Deck1
Number of Positions9
OrientationStraight
TerminationPC Pin
Throw ConfigurationSP, SP9T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm
Length25.46 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 56P36-01-1-09N.

Master Electronics
Datasheet4 pages10 years ago
Sager Electronics
Datasheet4 pages14 years ago
Datasheet11 pages6 years ago
Future Electronics
Datasheet11 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
DigiKey
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant