Grayhill 55P36-01-1-09N

Switch Rotary SP9T 9 Flatted Shaft PC Pins 0.2A 115VAC 30VDC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
MountPanel, Through Hole
Technical
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle36 °
Index StopsFixed
Number of Decks1
Number of Poles per Deck1
Number of Positions9
TerminationPC Pin
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 55P36-01-1-09N.

Related Parts

Descriptions

Descriptions of Grayhill 55P36-01-1-09N provided by its distributors.

Switch Rotary SP9T 9 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
Electricalswitch Rotary Notover5Amp |Grayhill 55P36-01-1-09N
Rotary Switch Switch 1-P 9-Pos
55P36-01-1-09N shaft 2 pole 6 position pole
55P36-01-1-09N DJUSTABLE STOP, 30&DEG, 1 DEC

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
MountPanel, Through Hole
Technical
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle36 °
Index StopsFixed
Number of Decks1
Number of Poles per Deck1
Number of Positions9
TerminationPC Pin
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Compliance

Environmental Classification
RoHSCompliant