📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Dialight 568-0102-727F

Dual Color LED Array, Orange/green, T-1, 3mm
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-0102-727F.

Master Electronics

Datasheet1 page6 years ago

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 2.08
$ 2.04
Stock
0
3,743
Authorized Distributors
6
6
Illumination Color
-
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
8
8
Luminous Intensity
3.4 mcd
3.4 mcd
Lens Style
Colored, Diffused
Colored, Diffused
Forward Voltage
2.8 V
2.8 V
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

568 Series Quad Level Red 3 mm 60° 10 mcd 2 V LED Circuit Board Indicator
569 Series Bi-Level Dual Yellow 3 mm 60° 10 mcd LED Circuit Board Indicator
551 Series Red 3 mm 60° 1.6 mcd Diffused 2 mA 1.7 V LED Circuit Board Indicator

Descriptions

Descriptions of Dialight 568-0102-727F provided by its distributors.

Dual Color LED Array, Orange/green, T-1, 3mm
3Mm Quad Level Cbi Rohs Compliant: Yes |Dialight 568-0102-727F
LED Circuit Board Indicators 3mm CBI
LED CBI 3MM QUAD GRN/ORNG RA
3MM CBI Q-LVL GN-ORN-ORN-ORN
3MM QUAD LEVEL CBI

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5680102727F