TE Connectivity 5650948-5

Conn DIN 41612 PIN 48 POS 2.54mm Solder RA Thru-Hole Package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact PlatingGold, Tin
Housing ColorGrey
Housing MaterialGlass
Insulation MaterialPolymer
MountThrough Hole
Number of Pins48
Technical
Circuit ApplicationSignal
Connector TypePlug
Current Rating1.5 A
GenderMale
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Columns16
Number of Contacts48
Number of Positions48
Number of Rows3
Number of Signal Positions48
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
Plating Thickness76.2 nm
SealableNo
TerminationSolder
Dimensions
Depth17.73 mm
Height12.62 mm
Lead Length3.302 mm
Lead Pitch2.54 mm
Length53.34 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Row Spacing2.5146 mm
Tail Length3.3 mm
Termination Post Length3.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650948-5.

Farnell
Datasheet18 pages11 years ago
TE Connectivity
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages15 years ago
Mouser
Datasheet1 page18 years ago

Inventory History

3 month trend:
-1.73%

Alternate Parts

Price @ 1000
$ 2.88
$ 2.571
$ 2.571
Stock
70,998
13,447
13,447
Authorized Distributors
19
10
10
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
48
48
48
Number of Rows
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Glass
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5650948-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 5650948-5 provided by its distributors.

Conn DIN 41612 PIN 48 POS 2.54mm Solder RA Thru-Hole Package
Din 41612 Connectors Type C Pin Header 48 Position
CONN, DIN 41612, HEADER, 48POS, 3ROW; Product Range: Eurocard Type 1/2C Series; No. of Contacts: 48Contacts; Gender: Header; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: Gold Plated Contac

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650948-5.

Technical Specifications

Physical
ColorGrey
Contact PlatingGold, Tin
Housing ColorGrey
Housing MaterialGlass
Insulation MaterialPolymer
MountThrough Hole
Number of Pins48
Technical
Circuit ApplicationSignal
Connector TypePlug
Current Rating1.5 A
GenderMale
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Columns16
Number of Contacts48
Number of Positions48
Number of Rows3
Number of Signal Positions48
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
Plating Thickness76.2 nm
SealableNo
TerminationSolder
Dimensions
Depth17.73 mm
Height12.62 mm
Lead Length3.302 mm
Lead Pitch2.54 mm
Length53.34 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Row Spacing2.5146 mm
Tail Length3.3 mm
Termination Post Length3.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650948-5.

Farnell
Datasheet18 pages11 years ago
TE Connectivity
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages15 years ago
Mouser
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, IEC, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago