TE Connectivity 5650719-1

Conn Card Edge SKT 50 POS 1.27mm Press Fit ST Thru-Hole Box
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBrown
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBrown
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountThrough Hole
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating1 A
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Rows2
Operating Supply Voltage203 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Height13.97 mm
Lead Length2.54 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650719-1.

ShanghaiCT
Technical Drawing1 page5 years ago
TE Connectivity
Technical Drawing1 page18 years ago
Datasheet6 pages14 years ago
Datasheet6 pages13 years ago
Master Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago

Inventory History

3 month trend:
+37.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5650719-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5650719-1 provided by its distributors.

Conn Card Edge SKT 50 POS 1.27mm Press Fit ST Thru-Hole Box
Standard Edge Connectors, Board-to-Board, 50 Position, .05 in [1.27 mm] Centerline, 25 Dual Positions, 2 Row, Brown, AMP .050 Series
CONN, CARDEDGE, DUAL SIDE, 50POS; Card Edge Connector Type:Dual Side; Card Thickness:1.57mm; No. of Contacts:50 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Ty

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650719-1 .

Technical Specifications

Physical
ColorBrown
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBrown
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountThrough Hole
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating1 A
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Rows2
Operating Supply Voltage203 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Height13.97 mm
Lead Length2.54 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650719-1.

ShanghaiCT
Technical Drawing1 page5 years ago
TE Connectivity
Technical Drawing1 page18 years ago
Datasheet6 pages14 years ago
Datasheet6 pages13 years ago
Master Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago