TE Connectivity 5650090-3

Conn Card Edge SKT 80 POS 1.27mm Solder ST Thru-Hole Box
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBrown
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBrown
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountThrough Hole
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating1 A
Contact Resistance30 mΩ
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)203 V
Min Operating Temperature-55 °C
Number of Contacts80
Number of Positions80
Number of Rows2
Operating Supply Voltage203 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Voltage Rating203 V
Dimensions
Card Thickness1.5748 mm
Depth8.89 mm
Height13.97 mm
Lead Length2.54 mm
Length59.44 mm
Pitch1.27 mm
Width15.49 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650090-3.

Electro Sonic
Datasheet2 pages13 years ago
Future Electronics
Technical Drawing2 pages5 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
TE Connectivity
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Farnell
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago

Inventory History

3 month trend:
-30.34%

Alternate Parts

Price @ 1000
$ 2.6
$ 7.96
$ 7.96
Stock
45,675
1,484
1,484
Authorized Distributors
16
6
6
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
80
80
80
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5650090-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 5650090-3 provided by its distributors.

Conn Card Edge SKT 80 POS 1.27mm Solder ST Thru-Hole Box
Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Brown Insulator, Receptacle
CARD EDGE Connector, DUAL SIDE, 80POS, TH; Card Edge Connector Type:Dual Side; Card Thickness:1.57mm; No. of Contacts:80 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder; Contact Material:Phosphor Bronze; Contact Plating - Mating Side:30µ" Gold Plated Contacts; Connector Body Material:Thermoplastic Body; Product Range:Standard Edge 050 Series; SVHC:No SVHC (15-Jan-2019); Card Edge / Backplane Connector Type:Card Edge; Connector Type:Card Edge; Contact Plating:Gold Plated Contacts; Gender:Receptacle; No. of Contacts:80Contacts; No. of Rows:2Rows; Pitch Spacing:1.27mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBrown
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBrown
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountThrough Hole
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating1 A
Contact Resistance30 mΩ
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)203 V
Min Operating Temperature-55 °C
Number of Contacts80
Number of Positions80
Number of Rows2
Operating Supply Voltage203 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Voltage Rating203 V
Dimensions
Card Thickness1.5748 mm
Depth8.89 mm
Height13.97 mm
Lead Length2.54 mm
Length59.44 mm
Pitch1.27 mm
Width15.49 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650090-3.

Electro Sonic
Datasheet2 pages13 years ago
Future Electronics
Technical Drawing2 pages5 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
TE Connectivity
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Farnell
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago