APEM 5647AB

Switch Toggle Mom OFF Mom DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialSilver
MountPanel
Technical
Contact Current Rating6 A
Contact Resistance10 mΩ
Current Rating4 A
Electrical Life50 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Switch FunctionMom-Off-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length10.5 mm
Height21 mm
Width13.2 mm

Documents

Download datasheets and manufacturer documentation for APEM 5647AB.

Farnell
Datasheet30 pages9 years ago
Datasheet90 pages25 years ago
Master Electronics
Datasheet17 pages4 years ago
Newark
Datasheet22 pages17 years ago
Datasheet17 pages5 years ago

Inventory History

3 month trend:
+30.29%

Engineering Resources

View Evaluation kits and Reference designs for APEM 5647AB.

Related Parts

Descriptions

Descriptions of APEM 5647AB provided by its distributors.

Switch Toggle Mom OFF Mom DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
TOGGLE SWITCH 5000 MINIATURE | APEM Components 5647AB
Switch, Toggle, Dpdt, 6A, 250V; Switch Operation:(On)-Off-(On); Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:5000 Series; Contact Current Max:6A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Apem 5647AB
SWITCH, TOGGLE, DPDT, 6A, 125VAC; Switch Operation: (On)-Off-(On); Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: 5000 Series; Contact Current Max: 6A; Switch Mounting: Panel; Contact Voltage AC Nom: 125V; Switch Terminals: Solder; Contact Voltage DC Nom: -; SVHC: No SVHC (15-Jan-2018); Bush Thread Length: 8mm; Contact Current @ Contact Voltage AC Max: 3A; Contact Current @ Contact Voltage DC Max: 4A; Contact Resistance: 10mohm; External Depth: 12mm; External Length / Height: 21mm; External Width: 13.2mm; Height: 21mm; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Panel Cutout Diameter: 6.35mm; Thread Size: 1/4 - 40UNS

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5647AB.

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialSilver
MountPanel
Technical
Contact Current Rating6 A
Contact Resistance10 mΩ
Current Rating4 A
Electrical Life50 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Switch FunctionMom-Off-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length10.5 mm
Height21 mm
Width13.2 mm

Documents

Download datasheets and manufacturer documentation for APEM 5647AB.

Farnell
Datasheet30 pages9 years ago
Datasheet90 pages25 years ago
Master Electronics
Datasheet17 pages4 years ago
Newark
Datasheet22 pages17 years ago
Datasheet17 pages5 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant