E-Switch 100DP5T1B1M1QEH

Switch Toggle ON OFF (ON) DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialCopper
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating5 A
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Positions3
OrientationStraight
Switch FunctionOn-Off-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.41 mm
Length12.7 mm
Width11.4 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 100DP5T1B1M1QEH.

Farnell
Datasheet10 pages16 years ago
Electro Sonic
Datasheet10 pages7 years ago
TME
Datasheet1 page11 years ago
Newark
Datasheet10 pages16 years ago

Inventory History

3 month trend:
-2.25%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 100DP5T1B1M1QEH.

Related Parts

Descriptions

Descriptions of E-Switch 100DP5T1B1M1QEH provided by its distributors.

Switch Toggle ON OFF (ON) DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Toggle Switch, DPDT, ON-OFF-(ON), 5A, 120VAC/28VDC, Panel Mt., Solder | E-Switch 100DP5T1B1M1QEH
ESWCH 100DP5T1B1M1QEH Switches > Toggle > Mini Toggle Switch
Toggle Switch, Dpdt, 5A, 120Vac, 28Vdc; Switch Operation:On-Off-(On); Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:-; Contact Current Max:5A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 100DP5T1B1M1QEH

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialCopper
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating5 A
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Positions3
OrientationStraight
Switch FunctionOn-Off-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.41 mm
Length12.7 mm
Width11.4 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 100DP5T1B1M1QEH.

Farnell
Datasheet10 pages16 years ago
Electro Sonic
Datasheet10 pages7 years ago
TME
Datasheet1 page11 years ago
Newark
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant