APEM 5644MTH2RAB

Switch Toggle Mom ON Mom SP3T Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Datasheet

Price and Stock

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialSilver
Housing MaterialStainless Steel
Mechanical Life100 kcycles
MountPanel
Technical
Contact Resistance10 mΩ
Current Rating4 A
Electrical Life50 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
OrientationStraight
Switch FunctionMom-On-Mom
TerminationSolder
Throw ConfigurationDP3T, DPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length17.5 mm

Documents

Download datasheets and manufacturer documentation for APEM 5644MTH2RAB.

Master Electronics
Datasheet30 pages9 years ago
Electro Sonic
Datasheet30 pages13 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for APEM 5644MTH2RAB.

Related Parts

Descriptions

Descriptions of APEM 5644MTH2RAB provided by its distributors.

Switch Toggle Mom ON Mom SP3T Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5644MTH2RAB
SWITCH TOGGLE SP3T 6A 125V
Miniature Toggle Switch

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialSilver
Housing MaterialStainless Steel
Mechanical Life100 kcycles
MountPanel
Technical
Contact Resistance10 mΩ
Current Rating4 A
Electrical Life50 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
OrientationStraight
Switch FunctionMom-On-Mom
TerminationSolder
Throw ConfigurationDP3T, DPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length17.5 mm

Documents

Download datasheets and manufacturer documentation for APEM 5644MTH2RAB.

Master Electronics
Datasheet30 pages9 years ago
Electro Sonic
Datasheet30 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant