Alpha Wire 5610B2201 NC001

Cable, Multipair; Tinned Copper; 1; 300 V; 22 AWG; 7; PVC; PVC; Black; 0.19 in.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package300
ColorBlack
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight9.30318 kg
Technical
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Conductors2
Number of Pairs1
ShieldingShielded
Voltage300 V
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeMulti-Conductor
Dimensions
Diameter4.826 mm
Insulation Diameter4.8768 mm
Insulation Thickness965.2 µm
Length304.8 m
Outside Diameter4.83 mm
Thickness330.2 µm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 5610B2201 NC001.

RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Datasheet4 pages6 years ago
Datasheet1 page23 years ago
Newark
Datasheet4 pages6 years ago
Datasheet3 pages13 years ago

Inventory History

3 month trend:
-25.00%

Engineering Resources

View Evaluation kits and Reference designs for Alpha Wire 5610B2201 NC001.

Related Parts

Descriptions

Descriptions of Alpha Wire 5610B2201 NC001 provided by its distributors.

Cable, Multipair; Tinned Copper; 1; 300 V; 22 AWG; 7; PVC; PVC; Black; 0.19 in.
AE TRAY CABLE, 5610B2201 NO COLOR 1000 FT 22AWG1PR FOIL SHLD
SHLD MULTIPR CABLE 1PR 1000FT 300V BLK
Multi-Paired Cables 22AWG 1PR SHIELD 1000ft SPOOL NO COLR
CABLE 1PAIR 22AWG NO COLOR 1000'
Multi-Pair 22AWG 1PR FOIL SHLD
SHLD MULTIPAIR, 1 PAIR, 22AWG, 305M;

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE/EDGE
  • ALPHA WIRE|MARKEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5610B2201-NC001
  • 5610B2201NC001

Technical Specifications

Physical
Case/Package300
ColorBlack
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight9.30318 kg
Technical
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Conductors2
Number of Pairs1
ShieldingShielded
Voltage300 V
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeMulti-Conductor
Dimensions
Diameter4.826 mm
Insulation Diameter4.8768 mm
Insulation Thickness965.2 µm
Length304.8 m
Outside Diameter4.83 mm
Thickness330.2 µm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 5610B2201 NC001.

RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Datasheet4 pages6 years ago
Datasheet1 page23 years ago
Newark
Datasheet4 pages6 years ago
Datasheet3 pages13 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RoHSCompliant