Alpha Wire 1292C SL005

Shielded Multi-Conductor Cable 2Conductors 22AWG 4.52mm 300VAC Slate 30.48m Spool
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight762.035182 g
Technical
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Conductors2
Number of Cores2
Number of Strands7
ShieldingShielded
Voltage300 V
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeMulti-Conductor
Dimensions
Cable Length30.48 m
Insulation Diameter4.2672 mm
Insulation Thickness812.8 µm
Length30.48 m
Outside Diameter4.2 mm
Wire/Cable Diameter4.2 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 1292C SL005.

element14 APAC
Datasheet1 page18 years ago
Datasheet4 pages6 years ago
Master Electronics
Datasheet4 pages4 years ago
TME
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet1 page23 years ago

Inventory History

3 month trend:
-6.18%

Engineering Resources

View Evaluation kits and Reference designs for Alpha Wire 1292C SL005.

Related Parts

Descriptions

Descriptions of Alpha Wire 1292C SL005 provided by its distributors.

Shielded Multi-Conductor Cable 2Conductors 22AWG 4.52mm 300VAC Slate 30.48m Spool
Cable, Shielded; 2; 22 AWG; 7 x 30; 0.17 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Jacket Material = PVC / Jacket Colour = Grey / Halogen Free = No / Shielding = FS / Conductors = 2 / Conductor Insulation = PVC / Cross-Section mm² = 0.36 / Cross-Section AWG AWG = 22 / Jacket Diameter mm = 4.3 / Voltage Rating Min. V = 300 / Voltage Rating Max. V = 300 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 80 / Original Packaging m = 30 / Packaging = Sold by Reel
CABLE, SHIELDED, 22AWG, 2CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:2; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.255mm; Conductor Area CSA:0.357mm²; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:4.2mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Foil Shield; Conductor Make-up:7 / 30; Jacket Material:PVC; No. of Cores:2; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:4.2mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.81mm; Test Voltage:300V; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE/EDGE
  • ALPHA WIRE|MARKEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1292C-SL005
  • 1292CSL005

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight762.035182 g
Technical
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Conductors2
Number of Cores2
Number of Strands7
ShieldingShielded
Voltage300 V
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeMulti-Conductor
Dimensions
Cable Length30.48 m
Insulation Diameter4.2672 mm
Insulation Thickness812.8 µm
Length30.48 m
Outside Diameter4.2 mm
Wire/Cable Diameter4.2 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 1292C SL005.

element14 APAC
Datasheet1 page18 years ago
Datasheet4 pages6 years ago
Master Electronics
Datasheet4 pages4 years ago
TME
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet1 page23 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
REACH SVHCNo SVHC
RoHSCompliant