Alpha Wire 5610B2020 NC199

Ae Tray Cable, 5610B2020 No Color Bulk Ft 20AWG20PR Foil Shld
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package300
ColorBlack
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Technical
Number of Pairs20
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Diameter16.764 mm
Length304.8 m
Thickness330.2 µm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 5610B2020 NC199.

RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Alpha Wire 5610B2020 NC199.

Related Parts

Descriptions

Descriptions of Alpha Wire 5610B2020 NC199 provided by its distributors.

AE TRAY CABLE, 5610B2020 NO COLOR BULK FT 20AWG20PR FOIL SHLD
Multiconductor, 20Pr, 20AWG, Stranded, Overall, Black, PVC, Xtra-Guard 1 Series | Alpha Wire 5610B2020 NC199
CABLE 20PAIR 20AWG NO CLR 1000'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE/EDGE
  • ALPHA WIRE|MARKEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5610B2020-NC199
  • 5610B2020NC199

Technical Specifications

Physical
Case/Package300
ColorBlack
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Technical
Number of Pairs20
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Diameter16.764 mm
Length304.8 m
Thickness330.2 µm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 5610B2020 NC199.

RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page23 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RoHSCompliant