Alpha Wire 1896/10C SL005

Multi-Conductor Cable 10Conductors 20AWG 8.5mm 300VAC Slate 30.48m Spool
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight2.880312 kg
Technical
Max Operating Temperature75 °C
Min Operating Temperature-20 °C
Number of Conductors10
Number of Cores10
Number of Strands7
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeMulti-Conductor
Dimensions
Length30.48 m
Outside Diameter8.38 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 1896/10C SL005.

element14 APAC
Datasheet3 pages6 years ago
Datasheet3 pages11 years ago
Master Electronics
Datasheet4 pages4 years ago
TME
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages6 years ago
Datasheet1 page18 years ago
Datasheet1 page23 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet3 pages9 years ago
element14
Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.55%

Engineering Resources

View Evaluation kits and Reference designs for Alpha Wire 1896/10C SL005.

Related Parts

Descriptions

Descriptions of Alpha Wire 1896/10C SL005 provided by its distributors.

Multi-Conductor Cable 10Conductors 20AWG 8.5mm 300VAC Slate 30.48m Spool
Multi-Conductor Communication and Control Cable 10C 20AWG UNSHIELDED
Multiconductor Cable, Unshielded; 10; 20 AWG; 7 x 28; 0.33 in.; 0.016 in.; PVC
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:10; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 20AWG, 10 CORE, SLATE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:10; Conductor Size AWG:20AWG; Voltage Rating:300V; No. of Max Strands x Strand Size:7 x 0.32mm; Conductor Area CSA:0.56mm²; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:8.13mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:20AWG
Jacket Material = PVC / Jacket Colour = Grey / Halogen Free = No / Shielding = YY Unshielded / Conductors = 10 / Conductor Insulation = PVC / Cross-Section mm² = 0.56 / Cross-Section AWG AWG = 20 / Jacket Diameter mm = 8.2 / Voltage Rating Min. V = 300 / Voltage Rating Max. V = 300 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 80 / Original Packaging m = 30 / Packaging = Sold by Reel

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE/EDGE
  • ALPHA WIRE|MARKEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1896/10C-SL005
  • 189610CSL005

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight2.880312 kg
Technical
Max Operating Temperature75 °C
Min Operating Temperature-20 °C
Number of Conductors10
Number of Cores10
Number of Strands7
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeMulti-Conductor
Dimensions
Length30.48 m
Outside Diameter8.38 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 1896/10C SL005.

element14 APAC
Datasheet3 pages6 years ago
Datasheet3 pages11 years ago
Master Electronics
Datasheet4 pages4 years ago
TME
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages6 years ago
Datasheet1 page18 years ago
Datasheet1 page23 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet3 pages9 years ago
element14
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
REACH SVHCNo SVHC
RoHSCompliant