Dialight 558-0201-003

LED Uni-Color Green 563nm 2-Pin
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
MountSnap in
Number of Pins2
Technical
Forward Current10 mA
Forward Voltage2.1 V
Lens StyleColored, Diffused
Luminous Intensity16 mcd
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of LEDs1
Operating Supply Voltage2.1 V
Output Current25 mA
Viewing Angle45 °
Voltage Rating (DC)2.1 V

Documents

Download datasheets and manufacturer documentation for Dialight 558-0201-003.

Sager Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Newark
Datasheet1 page20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.96
$ 0.96
Stock
6,282
53,133
53,133
Authorized Distributors
2
16
16
Illumination Color
-
Green
Green
Lens Color
-
Green
Green
Case/Package
-
0201
0201
Number of Pins
2
2
2
Luminous Intensity
16 mcd
16 mcd
16 mcd
Lens Style
Colored, Diffused
Colored, Diffused, Dome
Colored, Diffused, Dome
Forward Voltage
2.1 V
2.1 V
2.1 V
Forward Current
10 mA
10 mA
10 mA
Test Current
-
10 mA
10 mA
Viewing Angle
45 °
40 °
40 °
Dominant Wavelength
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Dialight 558-0201-003.

Descriptions

Descriptions of Dialight 558-0201-003 provided by its distributors.

LED Uni-Color Green 563nm 2-Pin
LED Panel Mount Indicators LED SNAP-IN PANEL IND.
Panel Mount Indicator, Led, 3.96Mm, Green, 2.1V; Led Color:Green; Operating Voltage:2.1Vdc; Mounting Hole Dia:3.96Mm; Forward Current If:10Ma; Luminous Intensity:16Mcd; Ip/Nema Rating:Not Rated; Product Range:558 Series Rohs Compliant: No |Dialight 558-0201-003

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5580201003

Technical Specifications

Physical
ColorGreen
MountSnap in
Number of Pins2
Technical
Forward Current10 mA
Forward Voltage2.1 V
Lens StyleColored, Diffused
Luminous Intensity16 mcd
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of LEDs1
Operating Supply Voltage2.1 V
Output Current25 mA
Viewing Angle45 °
Voltage Rating (DC)2.1 V

Documents

Download datasheets and manufacturer documentation for Dialight 558-0201-003.

Sager Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Newark
Datasheet1 page20 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago