TE Connectivity 5569118-1

Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box/Package/Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Pins8
Technical
Circuit ApplicationSignal
Current Rating200 mA
DirectionDown
Element ConfigurationSingle
GenderFemale
KeyedYes
Max Operating Temperature70 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
PCB Mounting OrientationRight Angle
ShieldingNo
TerminationSolder
Dimensions
Contact Finish Thickness - Mating1.27 µm
Depth18.03 mm
Height15.24 mm
Length15.24 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Tail Length3.8 mm
Width15.24 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5569118-1.

Master Electronics
Datasheet7 pages14 years ago
Factory Futures
Technical Drawing1 page16 years ago
TE Connectivity
Datasheet7 pages11 years ago
Datasheet14 pages13 years ago
Farnell
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Newark
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+5.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5569118-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5569118-1 provided by its distributors.

Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box/Package/Tray
Modular Conn/Ethernet Conn LOW PROFILE R/A 8P
Rj45 Jack, R/A, 8P8C, 1Port, Cat3; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat3; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5569118-1
MJ,LPF,R/A,8P Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jack Latch Orientation: Standard - Latch Down Status Indicator Type: None RJ45 Single Port 1 x 1 Standard - Latch Down | Rj45 Connector | Part Number: 5569118-1 | Internal Number: 5569118-1 | Alias Number: 650-1032-01 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Pins8
Technical
Circuit ApplicationSignal
Current Rating200 mA
DirectionDown
Element ConfigurationSingle
GenderFemale
KeyedYes
Max Operating Temperature70 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
PCB Mounting OrientationRight Angle
ShieldingNo
TerminationSolder
Dimensions
Contact Finish Thickness - Mating1.27 µm
Depth18.03 mm
Height15.24 mm
Length15.24 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Tail Length3.8 mm
Width15.24 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5569118-1.

Master Electronics
Datasheet7 pages14 years ago
Factory Futures
Technical Drawing1 page16 years ago
TE Connectivity
Datasheet7 pages11 years ago
Datasheet14 pages13 years ago
Farnell
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Newark
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago