Molex 22-18-2081

KK 254 PC Board Connector Top Entry with Cat Ear Terminal 0.38um Gold 8 Circuits with Hooks
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingGold
Housing ColorWhite
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Connector TypeReceptacle, Socket
Contact Resistance20 mΩ
Current Rating2.5 A
GenderFemale
Max Operating Temperature75 °C
Min Operating Temperature0 °C
Number of Circuits7
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationVertical
TerminationSolder
Dimensions
Depth7.7 mm
Length20.22 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-18-2081.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Technical Drawing15 pages10 years ago
Datasheet16 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet16 pages16 years ago

Inventory History

3 month trend:
+95.41%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 22-18-2081.

Related Parts

Descriptions

Descriptions of Molex 22-18-2081 provided by its distributors.

KK 254 PC Board Connector Top Entry with Cat Ear Terminal 0.38um Gold 8 Circuits with Hooks
KK 100 PCB Assy Top 08 Ckt Gold | Molex Incorporated 22-18-2081
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole KKR Tray
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug,
Pin and Socket Header PCB - Vertical 8P
Connector, Rcpt, 8Pos, 1Row, 2.54Mm; Pitch Spacing:2.54Mm; No. Of Contacts:8Contacts; Gender:Receptacle; Product Range:Kk 254 4455 Series; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Molex 22-18-2081

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022182081
  • 022182081
  • 22182081
  • A-4455-CZ08A(208)

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingGold
Housing ColorWhite
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Connector TypeReceptacle, Socket
Contact Resistance20 mΩ
Current Rating2.5 A
GenderFemale
Max Operating Temperature75 °C
Min Operating Temperature0 °C
Number of Circuits7
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationVertical
TerminationSolder
Dimensions
Depth7.7 mm
Length20.22 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-18-2081.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Technical Drawing15 pages10 years ago
Datasheet16 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet16 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago