Dialight 555-2301F

555 Series Green 2 mm 40° 1 mcd Diffused 20 mA 2.4 V Circuit Board Indicator
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins2
Technical
Current20 mA
Dominant Wavelength565 nm
Element ConfigurationSingle
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorGreen
Lens StyleDiffused
Luminous Intensity1 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
Operating Supply Voltage3 V
PackagingBulk
Power Dissipation80 mW
Reverse Voltage3 V
Schedule B8541402000
Test Current20 mA
Viewing Angle35 °
Voltage Rating2.4 V
Wavelength565 nm
Dimensions
Depth6.22 mm
Height6.35 mm
Length2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Dialight 555-2301F.

Farnell
Datasheet5 pages21 years ago
element14 APAC
Datasheet1 page9 years ago
Upverter
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-3.62%

Engineering Resources

View Evaluation kits and Reference designs for Dialight 555-2301F.

Related Parts

Descriptions

Descriptions of Dialight 555-2301F provided by its distributors.

555 Series Green 2 mm 40° 1 mcd Diffused 20 mA 2.4 V Circuit Board Indicator
LED Low-Power Uni-Color Green 565nm 2-Pin Bulk
Indicator Light LED PCB Mount 2mm Bulb Right Angle 40 Degree View 14mcd Grn | Dialight 555-2301F
LED Circuit Board Indicators GREEN DIFFUSED
INDICATOR, LED PCB, 2MM, GREEN, 2.4V
PCB LED Forward voltage: 2.4 V Luminous intensity: 1.0 Mcd LED shape: 2 mm round Light colour: Green Version: standard No. of LEDs: 1 Rated on-state current: 20 mA Transmission angle: 40 °

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 555-2301-F
  • 555-2301F.
  • 5552301F

Technical Specifications

Physical
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins2
Technical
Current20 mA
Dominant Wavelength565 nm
Element ConfigurationSingle
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorGreen
Lens StyleDiffused
Luminous Intensity1 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
Operating Supply Voltage3 V
PackagingBulk
Power Dissipation80 mW
Reverse Voltage3 V
Schedule B8541402000
Test Current20 mA
Viewing Angle35 °
Voltage Rating2.4 V
Wavelength565 nm
Dimensions
Depth6.22 mm
Height6.35 mm
Length2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Dialight 555-2301F.

Farnell
Datasheet5 pages21 years ago
element14 APAC
Datasheet1 page9 years ago
Upverter
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago