TE Connectivity 5536511-4

Z-PACK Series 2mm Pitch Futurebus+ Backplane Conn; Female; RightAngle; 4 Row; 192Way
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorNatural
Housing MaterialPolymer
MountEdge, Through Hole
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating3 A
Contact StyleSocket
Current Rating3 A
GenderReceptacle
Insulation Resistance4 MΩ
Mating AlignmentWith
Max Operating Temperature125 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts192
Number of Positions192
Number of Rows4
Number of Signal Positions192
Operating Supply Voltage30 V
OrientationRight Angle
PackagingBulk
PCB Mount AlignmentWith
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
Plating Thickness600 nm
SealableNo
StackableNo
TerminationPress-Fit
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Contact Finish Thickness - Mating760 nm
Depth20.45 mm
Height8.25 mm
Lead Length3.56 mm
Lead Pitch2 mm
Length95.88 mm
PCB Thickness1.3 mm
Pitch2.0066 mm
Row Spacing2 mm
Tail Length3.55 mm
Width95.88 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536511-4.

Master Electronics
Datasheet1 page11 years ago
Newark
Datasheet8 pages13 years ago
Datasheet15 pages13 years ago
TE Connectivity
Technical Drawing1 page8 years ago
Datasheet7 pages25 years ago
Farnell
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet1 page15 years ago
Future Electronics
Technical Drawing1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Arrow Electronics
Datasheet1 page13 years ago

Inventory History

3 month trend:
+124%

Alternate Parts

Price @ 1000
$ 27.337
$ 13.08
$ 13.08
Stock
139,741
446
446
Authorized Distributors
14
7
7
Gender
Receptacle
Female
Female
Pitch
2.0066 mm
2 mm
2 mm
Number of Positions
192
192
192
Number of Rows
4
4
4
Mount
Edge, Through Hole
Edge, Through Hole
Edge, Through Hole
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5536511-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 5536511-4 provided by its distributors.

Z-PACK Series 2mm Pitch Futurebus+ Backplane Conn; Female; RightAngle; 4 Row; 192Way
Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle
Hard Metric Connector, Receptacle 192 Position; Product Range:Z-Pack Series; No. Of Contacts:192Contacts; Pitch Spacing:2Mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. Of Rows:4Rows; Row Pitch:2Mm Rohs Compliant: Yes |Amp Te Connectivity 5536511-4.
SOCKET, RIGHT ANGLE, P/FIT, 192WAY; Product Range: -; No. of Contacts: 192Contacts; Card Edge / Backplane Connector Type: Backplane; Pitch Spacing: 2mm; Gender: Receptacle; Contact Termination Type: Press Fit; No. of Rows: 4Rows; Row Pitch: 2mm; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (15-Jun-2015); Approval Bodies: CSA, UL; Colour: Natural; Connector Type: Backplane; Contact Termination: Press Fit Right Angle; Current Rating: 1A; External Depth: 20.45mm; External Length / Height: 6.8mm; External Width: 95.88mm; Flammability Rating: UL94V-0; Lead Spacing: 2mm; Material: High Temperature Liquid crystal polymer; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C; Termination Method: Solder; Voltage Rating VAC: 30V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5536511-4.

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorNatural
Housing MaterialPolymer
MountEdge, Through Hole
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating3 A
Contact StyleSocket
Current Rating3 A
GenderReceptacle
Insulation Resistance4 MΩ
Mating AlignmentWith
Max Operating Temperature125 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts192
Number of Positions192
Number of Rows4
Number of Signal Positions192
Operating Supply Voltage30 V
OrientationRight Angle
PackagingBulk
PCB Mount AlignmentWith
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
Plating Thickness600 nm
SealableNo
StackableNo
TerminationPress-Fit
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Contact Finish Thickness - Mating760 nm
Depth20.45 mm
Height8.25 mm
Lead Length3.56 mm
Lead Pitch2 mm
Length95.88 mm
PCB Thickness1.3 mm
Pitch2.0066 mm
Row Spacing2 mm
Tail Length3.55 mm
Width95.88 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536511-4.

Master Electronics
Datasheet1 page11 years ago
Newark
Datasheet8 pages13 years ago
Datasheet15 pages13 years ago
TE Connectivity
Technical Drawing1 page8 years ago
Datasheet7 pages25 years ago
Farnell
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet1 page15 years ago
Future Electronics
Technical Drawing1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Arrow Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago