TE Connectivity 5530843-7

Conn Card Edge SKT 60 POS 2.54mm Solder ST Thru-Hole Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating3 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-55 °C
Number of Contacts60
Number of Positions60
Number of Power Positions60
Number of Rows2
Operating Supply Voltage400 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
Plating Thickness760 nm
Schedule B8536694040
TerminationSolder
Voltage Rating400 V
Dimensions
Board Thickness1.78 mm
Card Thickness1.778 mm
Depth19.3 mm
Height15.494 mm
Length34.29 mm
Pitch2.54 mm
Row Spacing4.85 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5530843-7.

Master Electronics
Datasheet15 pages14 years ago
ShanghaiCT
Datasheet4 pages8 years ago
TE Connectivity
Technical Drawing4 pages11 years ago
Datasheet19 pages11 years ago
Datasheet7 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Factory Futures
Datasheet4 pages10 years ago

Inventory History

3 month trend:
+22.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5530843-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 5530843-7 provided by its distributors.

Conn Card Edge SKT 60 POS 2.54mm Solder ST Thru-Hole Box
CARD EDGE CONN, DUAL SIDE, 60 POS, THT
5530843 Series, Male Edge Conn, Through Hole Mount, 15 Way, 1 Row, 4.85mm Pitch | TE Connectivity 5530843-7
CONN EDGE DUAL FMALE 60POS 0.100
CONN CARDEDGE FEMALE 60POS 0.100
CONN SEC II 30 POS 100C/L Connector System: Board-to-Board Number of Positions: 60 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Contact Current Rating (Max): 3 A Board-to-Board 60 2.54 mm .1" | Card Edge Power Connector | Part Number: 5530843-7 | Internal Number: 5530843-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530843-7 .
  • 5530843-7.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating3 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-55 °C
Number of Contacts60
Number of Positions60
Number of Power Positions60
Number of Rows2
Operating Supply Voltage400 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
Plating Thickness760 nm
Schedule B8536694040
TerminationSolder
Voltage Rating400 V
Dimensions
Board Thickness1.78 mm
Card Thickness1.778 mm
Depth19.3 mm
Height15.494 mm
Length34.29 mm
Pitch2.54 mm
Row Spacing4.85 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5530843-7.

Master Electronics
Datasheet15 pages14 years ago
ShanghaiCT
Datasheet4 pages8 years ago
TE Connectivity
Technical Drawing4 pages11 years ago
Datasheet19 pages11 years ago
Datasheet7 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Factory Futures
Datasheet4 pages10 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago