TE Connectivity / AMP 5530841-2

CONN SEC II 15 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5530841-2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating3 A
Contact Resistance10 mΩ
GenderFemale
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-55 °C
Number of Contacts30
Number of Positions30
Number of Power Positions30
Number of Rows2
Operating Supply Voltage400 V
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Voltage Rating400 V
Dimensions
Card Thickness1.778 mm
Height15.494 mm
Pitch2.54 mm
Row Spacing4.85 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5530841-2.

Future Electronics
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
TE Connectivity
Datasheet7 pages13 years ago

Inventory History

3 month trend:
+0.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5530841-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5530841-2 provided by its distributors.

CONN SEC II 15 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5530841-2
CARD EDGE CONNECTOR, RECEPTACLE, 30POS; Connector Type:Card Edge; Series:Standar
Conn Card Edge SKT 30 POS 2.54mm Solder ST Thru-Hole Box
Card Edge Power Connectors, Board-to-Board, 30 Position, .1 in [2.54 mm] Centerline, Printed Circuit Board, Power & Signal, 30 Power Positions
CARD EDGE CONN, DUAL SIDE, 30POS, TH; Ca; CARD EDGE CONN, DUAL SIDE, 30POS, TH; Card Edge Connector Type:Dual Side; Card Thickness:1.78mm; No. of Contacts:30 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder
CONN SEC II 15 POS 100C/L Connector System: Board-to-Board Number of Positions: 30 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Contact Current Rating (Max): 3 A Board-to-Board 30 2.54 mm .1" | Card Edge Power Connector | Part Number: 5530841-2 | Internal Number: 5530841-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530841-2.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating3 A
Contact Resistance10 mΩ
GenderFemale
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-55 °C
Number of Contacts30
Number of Positions30
Number of Power Positions30
Number of Rows2
Operating Supply Voltage400 V
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Voltage Rating400 V
Dimensions
Card Thickness1.778 mm
Height15.494 mm
Pitch2.54 mm
Row Spacing4.85 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5530841-2.

Future Electronics
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
TE Connectivity
Datasheet7 pages13 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago